1. Home
                                                                                                    2. Crystals & Oscillators
                                                                                                    3. Crystals
                                                                                                    Print Page

                                                                                                    M49-16.000-18-30/50/-40+85

                                                                                                    CRYSTAL, 16MHZ, 18PF, 12.4MM X 4.5MM

                                                                                                    MERCURY UNITED ELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MERCURY UNITED ELECTRONICS M49-16.000-18-30/50/-40+85
                                                                                                    ManufacturerMERCURY UNITED ELECTRONICS
                                                                                                    Manufacturer Part NoM49-16.000-18-30/50/-40+85
                                                                                                    Newark Part No.
                                                                                                    Re-Reel76Y3915
                                                                                                    Cut Tape76Y3915
                                                                                                    Product RangeM49
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    360 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$0.989$0.99
                                                                                                    Total Price $0.99
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.989
                                                                                                    10+$0.893
                                                                                                    25+$0.820
                                                                                                    50+$0.731
                                                                                                    100+$0.658
                                                                                                    250+$0.573
                                                                                                    500+$0.511
                                                                                                    1000+$0.417
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MERCURY UNITED ELECTRONICS
                                                                                                    ManufacturerMERCURY UNITED ELECTRONICS
                                                                                                    Manufacturer Part NoM49-16.000-18-30/50/-40+85
                                                                                                    Newark Part No.
                                                                                                    Re-Reel76Y3915
                                                                                                    Cut Tape76Y3915
                                                                                                    Product RangeM49
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeM49
                                                                                                    Frequency Nom16MHz
                                                                                                    Crystal Frequency16MHz
                                                                                                    Frequency Tolerance + / -30ppm
                                                                                                    Frequency Stability + / -50ppm
                                                                                                    Load Capacitance18pF
                                                                                                    Crystal Case / PackageSMD, 12.4mm x 4.5mm
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    M49

                                                                                                    Crystal Frequency

                                                                                                    16MHz

                                                                                                    Frequency Stability + / -

                                                                                                    50ppm

                                                                                                    Crystal Case / Package

                                                                                                    SMD, 12.4mm x 4.5mm

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Frequency Nom

                                                                                                    16MHz

                                                                                                    Frequency Tolerance + / -

                                                                                                    30ppm

                                                                                                    Load Capacitance

                                                                                                    18pF

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for M49-16.000-18-30/50/-40+85

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)