Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFOX ELECTRONICS
Manufacturer Part NoFQ5032B-12.000
Newark Part No.61T5354
Product RangeFQ5032B Series
Also Known AsFC5BQCCMC12.0
Your Part Number
No Longer Available
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFQ5032B-12.000
Newark Part No.61T5354
Product RangeFQ5032B Series
Also Known AsFC5BQCCMC12.0
Product RangeFQ5032B Series
Frequency Nom12MHz
Crystal Frequency12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 5mm x 3.2mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2019)
Product Overview
The FQ5032 series resin sealed SMD Crystal Oscillator works at a frequency range of 8 to 60MHz with a frequency tolerance of ±30PPM @ 25°C. It has fundamental and 3rd OT operating modes.
- Surface mount resin sealed
- Ultra low profile
- Fundamental to 48MHz
Applications
Industrial
Technical Specifications
Product Range
FQ5032B Series
Crystal Frequency
12MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Frequency Nom
12MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
No. of Pins
4Pins
Operating Temperature Min
0°C
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate