1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Cutters
                                                                                                    5. Pipe
                                                                                                    Print Page

                                                                                                    430001

                                                                                                    Cutter, PVC Pipe & Conduit, 28 mm Pipe Diameter Max, 195 mm Length

                                                                                                    CK TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CK TOOLS 430001
                                                                                                    ManufacturerCK TOOLS
                                                                                                    Manufacturer Part No430001
                                                                                                    Newark Part No.23M9001
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$71.550
                                                                                                    25+$68.060
                                                                                                    50+$62.250
                                                                                                    100+$52.960
                                                                                                    250+$48.320
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $71.55
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CK TOOLS
                                                                                                    ManufacturerCK TOOLS
                                                                                                    Manufacturer Part No430001
                                                                                                    Newark Part No.23M9001
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pipe Cutter TypeRigid PVC Conduit
                                                                                                    Overall Length195mm
                                                                                                    Overall Length195mm
                                                                                                    Pipe Dia Max28mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    430001 is a PVC pipe and conduit cutter. It has a razor-sharp stainless steel blade for efficient cutting of PVC conduit, blue water mains, plastic pipe, rubber hose, pneumatic pipe, electrical sleeving, etc.

                                                                                                    • Glass fiber reinforced polycarbonate body-strong and light
                                                                                                    • Icon size is 7.67inch, Icon diameter is 1.10inch

                                                                                                    Technical Specifications

                                                                                                    Pipe Cutter Type

                                                                                                    Rigid PVC Conduit

                                                                                                    Overall Length

                                                                                                    195mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Overall Length

                                                                                                    195mm

                                                                                                    Pipe Dia Max

                                                                                                    28mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65