ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Resistivity Meters
                                                                                                    Print Page

                                                                                                    DLRO10HD

                                                                                                    Ohmmeter, Digital, 2-Wire, 0ohm to 2.5Mohm, 0.1 ohm, 10 A, 315 mm

                                                                                                    MEGGER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MEGGER DLRO10HD
                                                                                                    MEGGER DLRO10HD
                                                                                                    MEGGER DLRO10HD
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part NoDLRO10HD
                                                                                                    Newark Part No.14R7992
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5,433.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5,433.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MEGGER
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part NoDLRO10HD
                                                                                                    Newark Part No.14R7992
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wire Connection2-Wire
                                                                                                    Resistance Measurement Range0ohm to 2.5Mohm
                                                                                                    Resolution (ohm)0.1ohm
                                                                                                    Test Current10A
                                                                                                    Accuracy-
                                                                                                    External Height315mm
                                                                                                    External Width285mm
                                                                                                    External Depth181mm
                                                                                                    Weight6.7kg
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    The DLRO10HD is a 10A Digital Low Resistance Ohmmeter combines ultimate simplicity of operation with a rugged IP65 case designed for stable ground and bench operation. The unit is powered from either its rechargeable battery or line power making it suitable for continuous testing in production line/repetitive use environments. Rotary switch controls are simple and easy to operate in all weather conditions and with gloved hands. A large, clear, backlit LCD display is easy to read from a distance. The 1000-348 ohmmeter provides significantly enhanced compliance and is capable of delivering 10A into measurements up to 250mΩ and 1A into measurements up to 2.5Ω. The duration of each test may be up to 60 seconds. It is CAT III 300V rated device. A range of test leads is available to suit the application. The DLRO10HD provides five test modes each of which is selected through a simple rotary control.

                                                                                                    • High or low output power selection for condition diagnosis
                                                                                                    • Rechargeable battery or line power supply, continuous operation, even with dead battery
                                                                                                    • 10A for 60 seconds, less time waiting to cool, great for charging inductance
                                                                                                    • High input protection to 600V, inadvertent connection to line or UPS voltage will not blow a fuse
                                                                                                    • Heavy duty case - IP65 lid closed, IP54 operational (battery operation only)
                                                                                                    • Rotary switch selects one of five test modes, including auto start on connection, giving ease of use
                                                                                                    • Rugged case well suited for transportation and includes a lead set pouch
                                                                                                    • Removable lid facilitates easy test lead connection
                                                                                                    • Operational ingress protection is IP54 (battery power only) ensuring protection from the elements
                                                                                                    • 7Ah lead acid battery provides extended operation & can be charged whilst operating from line power
                                                                                                    • Rotary mode switch with bidirectional, unidirectional, automatic, continuous and inductive modes
                                                                                                    • Large, clear LCD display with backlight and contrast adjustment
                                                                                                    • Auto power off function conserves battery

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Wire Connection

                                                                                                    2-Wire

                                                                                                    Resolution (ohm)

                                                                                                    0.1ohm

                                                                                                    Accuracy

                                                                                                    -

                                                                                                    External Width

                                                                                                    285mm

                                                                                                    Weight

                                                                                                    6.7kg

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Resistance Measurement Range

                                                                                                    0ohm to 2.5Mohm

                                                                                                    Test Current

                                                                                                    10A

                                                                                                    External Height

                                                                                                    315mm

                                                                                                    External Depth

                                                                                                    181mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for DLRO10HD

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (12-Jan-2017)