2 Product Results Found for "58K7936"
Find a huge range of DC Axial Fans at Newark Electronics. We stock a large selection of DC Axial Fans, including new and most popular products from the world's top manufacturers including: NMB Technologies & Adda
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Recommended replacement for 58K7936 | 1+ $23.020 5+ $21.090 10+ $20.690 25+ $20.270 50+ $19.300 More Pricing... | 12V | Square | 12VDC | DC | 120mm | 38mm | Ball Bearing | 96.3CFM | 2.725m³/min | 96.3CFM | 45dBA | 4.08W | 2540rpm | 2 Lead Wires | 340mA | - | 2.725m³/min | AD12038 Series | ||||||
NMB TECHNOLOGIES | Each Recommended replacement for 58K7936 | Pricing is unavailable. Please contact customer services. | 12V | Square | 12VDC | DC | 119mm | 38.4mm | Ball Bearing | 97CFM | 2.75m³/min | 97CFM | 41dBA | 4.8W | 2650rpm | 2 Lead Wires | 400mA | - | 2.75m³/min | 4715KL Series | |||||