Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    2410ML-04W-B40-B00

                                                                                                    DC Axial Fan, 12 V, Square, 60 mm, 25 mm, Ball Bearing, 21.5 CFM

                                                                                                    NMB TECHNOLOGIES
                                                                                                    NMB TECHNOLOGIES 2410ML-04W-B40-B00
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No2410ML-04W-B40-B00
                                                                                                    Newark Part No.58K7846
                                                                                                    Product Range2410ML Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NMB TECHNOLOGIES
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No2410ML-04W-B40-B00
                                                                                                    Newark Part No.58K7846
                                                                                                    Product Range2410ML Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC12V
                                                                                                    Supply Voltage12VDC
                                                                                                    Fan Frame TypeSquare
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame Size60mm
                                                                                                    External Depth25mm
                                                                                                    Flow Rate - Imperial21.5CFM
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Air Flow - CFM21.5CFM
                                                                                                    Flow Rate - Metric0.61m³/min
                                                                                                    Noise Rating33.5dBA
                                                                                                    Power Rating2.04W
                                                                                                    Rated Speed4550rpm
                                                                                                    Power Connection Type2 Lead Wires
                                                                                                    Current Rating170mA
                                                                                                    IP Rating-
                                                                                                    Air Flow - m3/min0.61m³/min
                                                                                                    Product Range2410ML Series
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Alternatives for 2410ML-04W-B40-B00

                                                                                                    2 Products Found

                                                                                                    Product Overview

                                                                                                    The 2410ML-04W-B40-B00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This 2410ML-series axial fan comes with plastic (black) casing and impeller. UL1007, 24AWG red (+) and black (-) lead wire. Counter-clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.

                                                                                                    • UL94V-0 Flammability rating
                                                                                                    • 4550RPM Speed rating
                                                                                                    • -10 to 70°C Operating temperature range
                                                                                                    • 2.04W Rated power
                                                                                                    • 0.2"-H₂O Static pressure
                                                                                                    • 10MΩ or over with a DC500V Megger insulation resistance
                                                                                                    • Auto restart
                                                                                                    • Polarity protection

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    12V

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    Fan Frame Size

                                                                                                    60mm

                                                                                                    Flow Rate - Imperial

                                                                                                    21.5CFM

                                                                                                    Air Flow - CFM

                                                                                                    21.5CFM

                                                                                                    Noise Rating

                                                                                                    33.5dBA

                                                                                                    Rated Speed

                                                                                                    4550rpm

                                                                                                    Current Rating

                                                                                                    170mA

                                                                                                    Air Flow - m3/min

                                                                                                    0.61m³/min

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Supply Voltage

                                                                                                    12VDC

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    External Depth

                                                                                                    25mm

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Flow Rate - Metric

                                                                                                    0.61m³/min

                                                                                                    Power Rating

                                                                                                    2.04W

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    2410ML Series

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)