Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2004KL-04W-B50-B00Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.58K7816
Product Range2004KL Series
Your Part Number
236 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.140 |
| 5+ | $17.350 |
| 10+ | $16.550 |
| 25+ | $15.400 |
| 50+ | $15.190 |
| 100+ | $13.190 |
| 250+ | $12.930 |
Price for:Each
Minimum: 1
Multiple: 1
$18.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2004KL-04W-B50-B00Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.58K7816
Product Range2004KL Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size50mm
External Depth10mm
Bearing TypeBall Bearing
Flow Rate - Imperial10.2CFM
Flow Rate - Metric0.29m³/min
Air Flow - CFM10.2CFM
Noise Rating34dBA
Power Rating1.2W
Rated Speed5500rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.29m³/min
Product Range2004KL Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 2004KL-04W-B50-B00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1061, 26AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 5500RPM Speed rating
- -10 to 70°C Operating temperature range
- 1.2W Rated power
- 0.14"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Auto restart
- Polarity protection
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.29m³/min
Noise Rating
34dBA
Rated Speed
5500rpm
Current Rating
100mA
Air Flow - m3/min
0.29m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
10mm
Flow Rate - Imperial
10.2CFM
Air Flow - CFM
10.2CFM
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
2004KL Series
Technical Docs (2)
Alternatives for 2004KL-04W-B50-B00
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability