1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    AD0824UB-Y51

                                                                                                    DC Axial Fan, 24 V, Square, 80 mm, 32 mm, Ball Bearing, 55.3 CFM

                                                                                                    ADDA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADDA AD0824UB-Y51
                                                                                                    ManufacturerADDA
                                                                                                    Manufacturer Part NoAD0824UB-Y51
                                                                                                    Newark Part No.58P0824
                                                                                                    Product RangeAD8032 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$18.650
                                                                                                    250+$17.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 112
                                                                                                    Multiple: 56
                                                                                                    $2,088.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ADDA
                                                                                                    ManufacturerADDA
                                                                                                    Manufacturer Part NoAD0824UB-Y51
                                                                                                    Newark Part No.58P0824
                                                                                                    Product RangeAD8032 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC24V
                                                                                                    Fan Frame TypeSquare
                                                                                                    Voltage TypeDC
                                                                                                    Supply Voltage24VDC
                                                                                                    Fan Frame Size80mm
                                                                                                    External Depth32mm
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Flow Rate - Imperial55.3CFM
                                                                                                    Flow Rate - Metric1.58m³/min
                                                                                                    Air Flow - CFM55.3CFM
                                                                                                    Noise Rating43.8dBA
                                                                                                    Power Rating3.6W
                                                                                                    Rated Speed4200rpm
                                                                                                    Power Connection Type2 Lead Wires
                                                                                                    Current Rating180mA
                                                                                                    IP Rating-
                                                                                                    Air Flow - m3/min1.58m³/min
                                                                                                    Product RangeAD8032 Series
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    24V

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    Fan Frame Size

                                                                                                    80mm

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Flow Rate - Metric

                                                                                                    1.58m³/min

                                                                                                    Noise Rating

                                                                                                    43.8dBA

                                                                                                    Rated Speed

                                                                                                    4200rpm

                                                                                                    Current Rating

                                                                                                    180mA

                                                                                                    Air Flow - m3/min

                                                                                                    1.58m³/min

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    Supply Voltage

                                                                                                    24VDC

                                                                                                    External Depth

                                                                                                    32mm

                                                                                                    Flow Rate - Imperial

                                                                                                    55.3CFM

                                                                                                    Air Flow - CFM

                                                                                                    55.3CFM

                                                                                                    Power Rating

                                                                                                    3.6W

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    AD8032 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)