Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part No2N5462
Newark Part No.58K2812
Technical Datasheet
Breakdown Voltage Vbr40V
Gate Source Breakdown Voltage Max40V
Zero Gate Voltage Drain Current Idss Min-4mA
Zero Gate Voltage Drain Current Max-16mA
Gate Source Cutoff Voltage Max9V
Transistor Case StyleTO-92
Transistor TypeJFET
No. of Pins3 Pin
Channel TypeP Channel
Transistor MountingThrough Hole
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Breakdown Voltage Vbr
40V
Zero Gate Voltage Drain Current Idss Min
-4mA
Gate Source Cutoff Voltage Max
9V
Transistor Type
JFET
Channel Type
P Channel
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Gate Source Breakdown Voltage Max
40V
Zero Gate Voltage Drain Current Max
-16mA
Transistor Case Style
TO-92
No. of Pins
3 Pin
Transistor Mounting
Through Hole
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate