Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMM88C30N
Newark Part No.58K1955
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM88C30N
Newark Part No.58K1955
Technical Datasheet
Device TypeDifferential Line Driver
IC Interface Type-
Interfaces-
Supply Voltage Min3V
Supply Voltage Max15V
IC Case / PackageDIP
No. of Pins14Pins
No. of Drivers2Drivers
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Device Type
Differential Line Driver
Interfaces
-
Supply Voltage Max
15V
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
IC Interface Type
-
Supply Voltage Min
3V
IC Case / Package
DIP
No. of Drivers
2Drivers
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate