Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. Transistors
                                                                                                    4. Bipolar Transistors
                                                                                                    5. Bipolar Junction Transistor Arrays - BJT
                                                                                                    Print Page

                                                                                                    FMB2227A

                                                                                                    General-Purpose Amplifier, NPN, PNP, 30 V, 700 mW, 500 mA, 50, SuperSOT

                                                                                                    ONSEMI
                                                                                                    ONSEMI FMB2227A
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoFMB2227A
                                                                                                    Newark Part No.
                                                                                                    Full Reel29X6708
                                                                                                    Cut Tape58K1501
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    100+$0.287
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    3000+$0.219
                                                                                                    6000+$0.198
                                                                                                    12000+$0.181
                                                                                                    18000+$0.170
                                                                                                    30000+$0.159
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoFMB2227A
                                                                                                    Newark Part No.
                                                                                                    Full Reel29X6708
                                                                                                    Cut Tape58K1501
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transistor PolarityComplementary NPN and PNP
                                                                                                    Collector Emitter Voltage Max NPN30V
                                                                                                    Collector Emitter Voltage Max PNP30V
                                                                                                    Continuous Collector Current NPN500mA
                                                                                                    Continuous Collector Current PNP500mA
                                                                                                    Power Dissipation NPN700mW
                                                                                                    Power Dissipation PNP700mW
                                                                                                    Transistor Case StyleSuperSOT
                                                                                                    DC Current Gain hFE Min NPN50hFE
                                                                                                    Transistor MountingSurface Mount
                                                                                                    DC Current Gain hFE Min PNP50hFE
                                                                                                    No. of Pins6Pins
                                                                                                    Operating Temperature Max150°C
                                                                                                    Transition Frequency NPN250MHz
                                                                                                    Transition Frequency PNP250MHz
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    The FMB2227A is a NPN-PNP general-purpose Bipolar Transistor Array designed for medium-power amplifier and switch, requiring collector currents up to 500mA.

                                                                                                    • Complementary to FFB2227A
                                                                                                    • -55 to 150°C Operating junction temperature range

                                                                                                    Applications

                                                                                                    Power Management, Industrial

                                                                                                    Technical Specifications

                                                                                                    Transistor Polarity

                                                                                                    Complementary NPN and PNP

                                                                                                    Collector Emitter Voltage Max PNP

                                                                                                    30V

                                                                                                    Continuous Collector Current PNP

                                                                                                    500mA

                                                                                                    Power Dissipation PNP

                                                                                                    700mW

                                                                                                    DC Current Gain hFE Min NPN

                                                                                                    50hFE

                                                                                                    DC Current Gain hFE Min PNP

                                                                                                    50hFE

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Transition Frequency PNP

                                                                                                    250MHz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Collector Emitter Voltage Max NPN

                                                                                                    30V

                                                                                                    Continuous Collector Current NPN

                                                                                                    500mA

                                                                                                    Power Dissipation NPN

                                                                                                    700mW

                                                                                                    Transistor Case Style

                                                                                                    SuperSOT

                                                                                                    Transistor Mounting

                                                                                                    Surface Mount

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Transition Frequency NPN

                                                                                                    250MHz

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for FMB2227A

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)