Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. Dual MOSFETs
                                                                                                    Print Page

                                                                                                    NTJD1155LT1G

                                                                                                    Dual MOSFET, Complementary N and P Channel, 8 V, 8 V, 1.3 A, 1.3 A, 0.13 ohm

                                                                                                    ONSEMI
                                                                                                    ONSEMI NTJD1155LT1G
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoNTJD1155LT1G
                                                                                                    Newark Part No.71J7047
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    6000+$0.106
                                                                                                    12000+$0.097
                                                                                                    18000+$0.091
                                                                                                    30000+$0.085
                                                                                                    Price for:Each (Supplied on Full Reel)
                                                                                                    Minimum: 6000
                                                                                                    Multiple: 3000
                                                                                                    $636.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoNTJD1155LT1G
                                                                                                    Newark Part No.71J7047
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Channel TypeComplementary N and P Channel
                                                                                                    Drain Source Voltage Vds N Channel8V
                                                                                                    Continuous Drain Current Id1.3A
                                                                                                    Drain Source Voltage Vds8V
                                                                                                    Drain Source Voltage Vds P Channel8V
                                                                                                    Continuous Drain Current Id N Channel1.3A
                                                                                                    Continuous Drain Current Id P Channel1.3A
                                                                                                    Drain Source On State Resistance N Channel0.13ohm
                                                                                                    Drain Source On State Resistance P Channel0.13ohm
                                                                                                    Transistor Case StyleSC-88
                                                                                                    No. of Pins6Pins
                                                                                                    Power Dissipation N Channel400mW
                                                                                                    Power Dissipation P Channel400mW
                                                                                                    Operating Temperature Max150°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The NTJD1155LT1G is a P and N-channel Power MOSFET particularly suited for portable electronic equipment's where low control signals, low battery voltages and high load currents are needed. The P-channel device is specifically designed as a load switch using state-of-the-art Trench technology. The N-channel, with an external resistor (R1), functions as a level-shift to drive the P-channel. The N-channel MOSFET has internal ESD protection and it can be driven by logic signals as low as 1.5V. The NTJD1155L operates on supply lines from 1.8 to 8V and can drive loads up to 1.3A with 8V applied to both VIN and VON/OFF.

                                                                                                    • Extremely low RDS (ON) P-channel load switch MOSFET
                                                                                                    • Level shift MOSFET is ESD protected
                                                                                                    • Low profile, small footprint package
                                                                                                    • 1.5 to 8V ON/OFF range
                                                                                                    • -55 to 150°C Operating junction temperature range

                                                                                                    Technical Specifications

                                                                                                    Channel Type

                                                                                                    Complementary N and P Channel

                                                                                                    Continuous Drain Current Id

                                                                                                    1.3A

                                                                                                    Drain Source Voltage Vds P Channel

                                                                                                    8V

                                                                                                    Continuous Drain Current Id P Channel

                                                                                                    1.3A

                                                                                                    Drain Source On State Resistance P Channel

                                                                                                    0.13ohm

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Power Dissipation P Channel

                                                                                                    400mW

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Drain Source Voltage Vds N Channel

                                                                                                    8V

                                                                                                    Drain Source Voltage Vds

                                                                                                    8V

                                                                                                    Continuous Drain Current Id N Channel

                                                                                                    1.3A

                                                                                                    Drain Source On State Resistance N Channel

                                                                                                    0.13ohm

                                                                                                    Transistor Case Style

                                                                                                    SC-88

                                                                                                    Power Dissipation N Channel

                                                                                                    400mW

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65