Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $231.990 |
Price for:Each
Minimum: 1
Multiple: 1
$231.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoLM-200LED
Newark Part No.77R5077
Technical Datasheet
Measurement Max40000lx
Resolution (lx)-
Accuracy %3%
External Height38mm
External Width63mm
External Depth130mm
Product Range-
SVHCTo Be Advised
Product Overview
A professional tester specifically designed to accurately measure light output of the LED light sources.
- Lux or footcandle user selectable measurement units
- Measuring range to 20.,000 lux or 20,000 foot candles
- Built-in memory with 99 records storage
- Data hold to freeze reading on the digital display
- MAX recording to capture highest light measurement
- Measuring lights source include all visible ranges
- Spectral response close to CIE luminous spectral efficiency
- Angled light cosine correction
- Extended length of wire for light sensor approximately 5 feet (1.5m)
- Measurements according to JISC1609:1993 and CNS 5119 general A class specifications
- Includes protective sensor cap
- Large, 3-1/2 digit display
- Users manual, 9 volt battery
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Users manual, battery (installed), carrying case.
Technical Specifications
Measurement Max
40000lx
Accuracy %
3%
External Width
63mm
Product Range
-
Resolution (lx)
-
External Height
38mm
External Depth
130mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate