| Quantity | Price |
|---|---|
| 100+ | $5.860 |
| 250+ | $5.240 |
Product Information
Product Overview
The XRC series sealed plastic-circular Connector is IP67-rated and meet the demanding requirements of the transportation industry, new low-insertion-force stamped terminals provide an economical drop-in replacement that is interchangeable with competitor's connector housings. The Molex's XRC™ economical and rugged 14 and 31-circuit (18 and 24 shell size), circular connectors can be used for in-line or panel-mount applications. Low-insertion-force stamped terminals provide a drop-in replacement with the competition's offering. Designed to meet IP67 standards, XRC plugs and receptacles protect against the ingress of dust, water and other contaminants to maintain the integrity of the mated pair. Plugs feature a quick-disconnect bayonet latch to provide quick and easy connections with reduced installation and service time while ensuring accurate mating depth.
- Low insertion force stamped terminals
- Wire seals are imprinted instead of embossed or engraved
- Back shells have unique notches on the collar and easily snap onto the XRC housing
- Standard and reverse terminal genders allow for custom polarization
- Seal retainer collar is compatible with back shell and over-moulding applications
- Tactile and audible mating feedback facilitates reliable mating
- Visual markings on outer shell allow for visual alignment to facilitate easier mating
- Simple crimp-and-poke technology does not require terminal alignment when installing crimped wires
Applications
Automotive, Commercial, Sensing & Instrumentation, Industrial
Technical Specifications
24
Nylon 6.6 (Polyamide 6.6)
Molex XRC 84505, 84510, 84506, 84511 Plug & Receptacle Circular Connectors
-
XRC 84537 Series
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate