2. Power Supplies
                                                                                                    3. AC / DC Converters
                                                                                                    4. AC / DC DIN Rail Mount Power Supplies
                                                                                                    Print Page

                                                                                                    AMED15-48SNZ

                                                                                                    AC/DC DIN Rail Power Supply (PSU), ITE, Household & Laboratory Equipment, 1 Output, 15.4 W, 48 V

                                                                                                    AIMTEC
                                                                                                    AIMTEC AMED15-48SNZ
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAIMTEC
                                                                                                    Manufacturer Part NoAMED15-48SNZ
                                                                                                    Newark Part No.27AK4454
                                                                                                    Product RangeAMED15-NZ Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$21.540
                                                                                                    100+$19.380
                                                                                                    200+$18.030
                                                                                                    500+$16.930
                                                                                                    1000+$16.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $21.54
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AIMTEC
                                                                                                    ManufacturerAIMTEC
                                                                                                    Manufacturer Part NoAMED15-48SNZ
                                                                                                    Newark Part No.27AK4454
                                                                                                    Product RangeAMED15-NZ Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE, Household & Laboratory Equipment
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Power Max15.4W
                                                                                                    Output Voltage - Output 148V
                                                                                                    Output Current - Output 1320mA
                                                                                                    Output Voltage - Output 2-
                                                                                                    Output Current - Output 2-
                                                                                                    Output Voltage - Output 3-
                                                                                                    Output Current - Output 3-
                                                                                                    Output Voltage - Output 4-
                                                                                                    Output Current - Output 4-
                                                                                                    Input Voltage VAC85V AC to 264V AC
                                                                                                    Power Supply Output TypeFixed
                                                                                                    Product RangeAMED15-NZ Series
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Alternatives for AMED15-48SNZ

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    AMED15-48SNZ-B is an AMED15-NZ series whole new DIN rail bracket AC-DC converter series featuring a cost effective, energy efficient solution. The products offer a high level of stability and immunity to noise, compliant with international IEC/EN/UL62368 and EN61558 standards. This lightweight AC-DC converter also have an extremely compact design for space saving and are ideal for applications such as industrial control equipment machinery and numerous applications for harsh environments. This offers great operating temperatures, from -40°Cto 70°C and an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP). Application includes power grid, industrial, telecom and instrumentation.

                                                                                                    • Input voltage range from 85 to 264VAC, 47 to 63Hz, 120 to 370VDC
                                                                                                    • Output voltage is 48V, maximum output current is 320mA
                                                                                                    • Maximum output wattage is 15.4W, typical efficiency at 230VAC is 87%
                                                                                                    • Maximum low ripple and noise is 240mV(p-p)
                                                                                                    • Overvoltage category III (OVC III)
                                                                                                    • Typical switching frequency is 65KHz
                                                                                                    • 3 years warranty
                                                                                                    • Heat resistant black plastic (flammability to UL 94V-0) case material
                                                                                                    • Dimensions (L x W x H) is 3.54 x 0.69 x 2.28inch

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE, Household & Laboratory Equipment

                                                                                                    Output Power Max

                                                                                                    15.4W

                                                                                                    Output Current - Output 1

                                                                                                    320mA

                                                                                                    Output Current - Output 2

                                                                                                    -

                                                                                                    Output Current - Output 3

                                                                                                    -

                                                                                                    Output Current - Output 4

                                                                                                    -

                                                                                                    Power Supply Output Type

                                                                                                    Fixed

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Voltage - Output 1

                                                                                                    48V

                                                                                                    Output Voltage - Output 2

                                                                                                    -

                                                                                                    Output Voltage - Output 3

                                                                                                    -

                                                                                                    Output Voltage - Output 4

                                                                                                    -

                                                                                                    Input Voltage VAC

                                                                                                    85V AC to 264V AC

                                                                                                    Product Range

                                                                                                    AMED15-NZ Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)