1. Home
                                                                                                    2. Connectors
                                                                                                    3. Circular Connectors & Components
                                                                                                    4. Circular Industrial Connectors
                                                                                                    Print Page

                                                                                                    972-101ME28-3P1C

                                                                                                    Circular Connector, Standard Circular Connector, PowerLoad 972 Series, Cable Mount Plug

                                                                                                    GLENAIR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GLENAIR 972-101ME28-3P1C
                                                                                                    ManufacturerGLENAIR
                                                                                                    Manufacturer Part No972-101ME28-3P1C
                                                                                                    Newark Part No.57AK6366
                                                                                                    Product RangePowerLoad 972 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                    Product Information

                                                                                                    GLENAIR
                                                                                                    ManufacturerGLENAIR
                                                                                                    Manufacturer Part No972-101ME28-3P1C
                                                                                                    Newark Part No.57AK6366
                                                                                                    Product RangePowerLoad 972 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector TypeStandard Circular Connector
                                                                                                    Product RangePowerLoad 972 Series
                                                                                                    Circular Connector Shell StyleCable Mount Plug
                                                                                                    No. of Contacts3Contacts
                                                                                                    Circular Contact TypeCrimp Pin
                                                                                                    Coupling StyleThreaded
                                                                                                    Connector Body MaterialAluminum Body
                                                                                                    Connector Body PlatingElectroless Nickel
                                                                                                    Contact MaterialCopper Alloy
                                                                                                    Contact PlatingGold
                                                                                                    IP Rating-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    PowerLoad™ is a high-vibration, high-temperature resistant connector series designed for high altitude aircraft power distribution applications. An innovative combination of low-resistance contacts and a one-piece composite thermoplastic insulator with aggressive contact cavity isolation results in a reliable high-current solution that optimizes wire-to-contact termination and weight reduction in power distribution cables. Designed for use in integrated drive generator and backup generator applications, PowerLoad is available in three- and six-contact layouts for both multiphase and high-frequency power systems. Removable wire-sealing grommet and wire separator allow for easy rear release of contacts and improved sealing of tape-wrapped wire. PowerLoad 28-6 layout connector is rated at 500volt at 50,000ft with a current of 45A per contact with 3 phase power in parallel at high frequency.

                                                                                                    • 972-101 PowerLoad™ crimp-contact plug
                                                                                                    • With banding platform and compression grommet accessory for TurboFlex or tape-wrapped wire
                                                                                                    • Socket towers for improved creep path performance, PEEK thermoplastic, glass reinforced insulator
                                                                                                    • Single-piece insulator eliminates bond lines that can lead to electrical failure
                                                                                                    • High-temperature crown ring contact technology, patented wire sealing grommet
                                                                                                    • For applications up to 2000VAC/ 1500Hz, and from 150-800A
                                                                                                    • Aluminum material, electroless nickel, -54° to +200°C temperature range
                                                                                                    • Optimized for higher-voltage, higher-altitude and higher-frequency
                                                                                                    • Backup and integrated drive generator connectors for power distribution applications
                                                                                                    • Pin contact gender (supplied with contacts), 3 contacts

                                                                                                    Technical Specifications

                                                                                                    Connector Type

                                                                                                    Standard Circular Connector

                                                                                                    Circular Connector Shell Style

                                                                                                    Cable Mount Plug

                                                                                                    Circular Contact Type

                                                                                                    Crimp Pin

                                                                                                    Connector Body Material

                                                                                                    Aluminum Body

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    PowerLoad 972 Series

                                                                                                    No. of Contacts

                                                                                                    3Contacts

                                                                                                    Coupling Style

                                                                                                    Threaded

                                                                                                    Connector Body Plating

                                                                                                    Electroless Nickel

                                                                                                    Contact Plating

                                                                                                    Gold

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    One Page Summary EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)