Product Information
Product Overview
PowerLoad™ is a high-vibration, high-temperature resistant connector series designed for high altitude aircraft power distribution applications. An innovative combination of low-resistance contacts and a one-piece composite thermoplastic insulator with aggressive contact cavity isolation results in a reliable high-current solution that optimizes wire-to-contact termination and weight reduction in power distribution cables. Designed for use in integrated drive generator and backup generator applications, PowerLoad is available in three- and six-contact layouts for both multiphase and high-frequency power systems. Removable wire-sealing grommet and wire separator allow for easy rear release of contacts and improved sealing of tape-wrapped wire. PowerLoad 28-6 layout connector is rated at 500volt at 50,000ft with a current of 45A per contact with 3 phase power in parallel at high frequency.
- 972-101 PowerLoad™ crimp-contact plug
- With banding platform and compression grommet accessory for TurboFlex or tape-wrapped wire
- Socket towers for improved creep path performance, PEEK thermoplastic, glass reinforced insulator
- Single-piece insulator eliminates bond lines that can lead to electrical failure
- High-temperature crown ring contact technology, patented wire sealing grommet
- For applications up to 2000VAC/ 1500Hz, and from 150-800A
- Aluminum material, electroless nickel, -54° to +200°C temperature range
- Optimized for higher-voltage, higher-altitude and higher-frequency
- Backup and integrated drive generator connectors for power distribution applications
- Pin contact gender (supplied with contacts), 2 contacts
Technical Specifications
Standard Circular Connector
Cable Mount Plug
Crimp Pin
Aluminum Body
Copper Alloy
-
PowerLoad 972 Series
2Contacts
Threaded
Electroless Nickel
Gold
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate