Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $26.370 | $6.090 |
| 100+ | $23.720 | $6.090 |
| 200+ | $22.060 | $6.090 |
| 500+ | $20.730 | $6.090 |
| 1000+ | $19.680 | $6.090 |
Product Information
Product Overview
AME30-12S480JZ-B is an AME30-480JZ series new ultra-wide input AC/DC converter featuring a cost effective, energy efficient solution. The product offer a high level of stability and immunity to noise, designed to meet IEC/EN/UL62368-1 and IEC/EN61558-1 standards. This has an extremely compact design for space saving and are ideal for applications such as industrial control, telecom, power grid, instrumentation, equipment machinery and numerous applications for harsh environments. This offers great operating temperatures, from -40°C to 85°C and an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 950,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP).
- Input voltage range from 176 to 528VDC/47 to 63Hz, 248 to 746VDC
- Maximum output voltage is 12V, maximum output wattage is 30W
- Maximum output current is 2.5A, typical efficiency at 230VAC is 85%
- Maximum low ripple and noise
- Overvoltage category III (OVC III)
- Switching frequency is 65KHz
- Heat resistant black plastic (flammability to UL 94V-0) housing
- 3 years warranty
- Dimensions is (L x W x H) 2.76 x 1.89 x 1.18inch
Technical Specifications
ITE
30W
2.5A
-
-
176V AC to 528V AC
30mm
AME30-480JZ Series
1 Output
12V
-
-
Fixed
48mm
70mm
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate