Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No74LCX16373MTDX
Newark Part No.
Full Reel38C7846
Cut Tape56W4678
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.070 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 3000+ | $0.999 |
| 6000+ | $0.948 |
| 12000+ | $0.853 |
| 18000+ | $0.822 |
| 30000+ | $0.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX16373MTDX
Newark Part No.
Full Reel38C7846
Cut Tape56W4678
Technical Datasheet
Logic Family / Base Number74LCX16373
Latch TypeD Type Transparent
IC Output TypeTri State Non Inverted
Propagation Delay5.4ns
Output Current24mA
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins48Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
No. of Bits16bit
Logic IC Family74LCX
Logic IC Base Number7416373
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Logic Family / Base Number
74LCX16373
IC Output Type
Tri State Non Inverted
Output Current
24mA
Logic Case Style
TSSOP
Supply Voltage Min
2V
No. of Bits
16bit
Logic IC Base Number
7416373
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Latch Type
D Type Transparent
Propagation Delay
5.4ns
IC Case / Package
TSSOP
No. of Pins
48Pins
Supply Voltage Max
3.6V
Logic IC Family
74LCX
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74LCX16373MTDX
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate