Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQ-P5M470YFK
Newark Part No.56W4180
Product RangePCC-M0854M Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.769 |
| 2500+ | $0.720 |
Price for:Each
Minimum: 1000
Multiple: 1000
$769.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQ-P5M470YFK
Newark Part No.56W4180
Product RangePCC-M0854M Series
Technical Datasheet
Inductance48µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)5.4A
Product RangePCC-M0854M Series
Inductor Case / Package-
DC Resistance Max0.138ohm
Inductance Tolerance± 20%
Product Length8.5mm
Product Width8mm
Product Height5.4mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
48µH
Inductor Construction
Shielded
Product Range
PCC-M0854M Series
DC Resistance Max
0.138ohm
Product Length
8.5mm
Product Height
5.4mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
5.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate