Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURACELL
Manufacturer Part NoMN1604BKDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65W8052
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $121.730 |
| 10+ | $108.690 |
| 25+ | $100.910 |
| 50+ | $87.820 |
| 100+ | $78.940 |
| 250+ | $73.250 |
| 500+ | $71.790 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$121.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURACELL
Manufacturer Part NoMN1604BKDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65W8052
Technical Datasheet
Battery Voltage9V
Battery Size Code9V
Battery TechnologyAlkaline
Battery Capacity580mAh
Battery TerminalsSnap Contact
Pack Quantity12
Battery Type / Size9V
Weight45g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The MN1604BKD is a 9V Non-rechargeable Battery features an alkaline technology and snap contact terminals. The alkaline battery is long lasting, reliable power. Individually dated coded to ensures freshness.
- 1700mΩ at 1kHz Nominal internal impedance
- -20 to 54°C Operating temperature range
Applications
Portable Devices
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
Battery Terminals
Snap Contact
Battery Type / Size
9V
Battery IEC Code
6LR61
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Battery Size Code
9V
Battery Capacity
580mAh
Pack Quantity
12
Weight
45g
Battery NEDA Code
1604A
Product Range
-
Technical Docs (2)
Alternatives for MN1604BKD
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability