Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No67840-8001
Newark Part No.56R5215
Product Range67840 Series
Also Known AsGTIN UPC EAN: 0678408001
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No67840-8001
Newark Part No.56R5215
Product Range67840 Series
Also Known AsGTIN UPC EAN: 0678408001
Technical Datasheet
Product Range67840 Series
Memory / Card TypeSD
Connector TypeSD Card
Insert & Eject MechanismPush-Push
No. of Contacts9Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 67840-8001 is a 9-way shielded SDIO Memory Card Connector with gold-plated stainless steel contacts. This 67840 series connector can be used with SDIO.
- Maximum durability of 10000 mating cycles
- Maximum current per contact is 0.5A
- Maximum voltage is 100V
Technical Specifications
Product Range
67840 Series
Connector Type
SD Card
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
Memory / Card Type
SD
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2020)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate