1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. OLED Displays
                                                                                                    5. Alphanumeric OLED Displays
                                                                                                    Print Page

                                                                                                    MCOB11605BV-EYP

                                                                                                    OLED MODULE, COB, 16X1, PARALLEL, 5V

                                                                                                    MIDAS DISPLAYS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MIDAS DISPLAYS MCOB11605BV-EYP
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMCOB11605BV-EYP
                                                                                                    Newark Part No.56AJ9979
                                                                                                    Product RangeMCOB11605B
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    40 In Stock

                                                                                                    Need more?

                                                                                                    1 Delivery in 1-3 Business Days(US stock)
                                                                                                    39 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$33.660$17.340
                                                                                                    5+$32.120$17.340
                                                                                                    10+$30.560$17.340
                                                                                                    36+$28.970$17.340
                                                                                                    60+$27.270$17.340
                                                                                                    108+$26.760$17.340
                                                                                                    252+$26.010$17.340
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $17.34
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MIDAS DISPLAYS
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMCOB11605BV-EYP
                                                                                                    Newark Part No.56AJ9979
                                                                                                    Product RangeMCOB11605B
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Character Count x Line16 x 1
                                                                                                    Display AppearanceYellow on Black
                                                                                                    Logic Voltage5V
                                                                                                    Font SetMulti
                                                                                                    Character Size5.55mm
                                                                                                    Module Size80mm x 36mm
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max80°C
                                                                                                    Display ConstructionCOB
                                                                                                    Product RangeMCOB11605B
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    • Character count: 1x16
                                                                                                    • Appearance: Yellow on Black
                                                                                                    • Logic voltage: 5V
                                                                                                    • Interface: Parallel
                                                                                                    • Module size: 80x36x10mm
                                                                                                    • View area: 66x16mm
                                                                                                    • Active area: 56.95x5.55mm
                                                                                                    • Dot size: 0.55x0.65mm
                                                                                                    • Dot pitch: 0.60x0.70mm
                                                                                                    • Character size: 2.95x5.55mm
                                                                                                    • Character pitch: 3.60x5.55mm
                                                                                                    • Duty: 1/8
                                                                                                    • Interface: 6800
                                                                                                    • IC: MS0010

                                                                                                    Technical Specifications

                                                                                                    Character Count x Line

                                                                                                    16 x 1

                                                                                                    Logic Voltage

                                                                                                    5V

                                                                                                    Character Size

                                                                                                    5.55mm

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Display Construction

                                                                                                    COB

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Display Appearance

                                                                                                    Yellow on Black

                                                                                                    Font Set

                                                                                                    Multi

                                                                                                    Module Size

                                                                                                    80mm x 36mm

                                                                                                    Operating Temperature Max

                                                                                                    80°C

                                                                                                    Product Range

                                                                                                    MCOB11605B

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)