1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. OLED Displays
                                                                                                    5. Alphanumeric OLED Displays
                                                                                                    Print Page

                                                                                                    MCOB11605BV-EWP

                                                                                                    Alphanumeric OLED, 16 x 1, White on Black, 5V, Parallel, Multi, 5.55 mm

                                                                                                    MIDAS DISPLAYS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MIDAS DISPLAYS MCOB11605BV-EWP
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMCOB11605BV-EWP
                                                                                                    Newark Part No.56AJ9978
                                                                                                    Product RangeMCOB11605B
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MIDAS DISPLAYS
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMCOB11605BV-EWP
                                                                                                    Newark Part No.56AJ9978
                                                                                                    Product RangeMCOB11605B
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Character Count x Line16 x 1
                                                                                                    Display AppearanceWhite on Black
                                                                                                    Logic Voltage5V
                                                                                                    Font SetMulti
                                                                                                    Character Size5.55mm
                                                                                                    Module Size80mm x 36mm
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max80°C
                                                                                                    Display ConstructionCOB
                                                                                                    Product RangeMCOB11605B
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    • Character count: 1x16
                                                                                                    • Appearance: White on black
                                                                                                    • Construction: COB
                                                                                                    • Module size: 80x36x10mm
                                                                                                    • Character height: 5.55mm
                                                                                                    • View area: 66x16mm
                                                                                                    • Dot size: 0.55x0.65mm
                                                                                                    • Dot pitch: 0.60x0.70mm
                                                                                                    • Character size: 2.95mm x 2.95mm
                                                                                                    • Character pitch: 3.6mm x 5.55mm
                                                                                                    • Duty: 1/8
                                                                                                    • Emitting colour: OLED, white
                                                                                                    • Interface: 6800
                                                                                                    • IC: MS0010

                                                                                                    Technical Specifications

                                                                                                    Character Count x Line

                                                                                                    16 x 1

                                                                                                    Logic Voltage

                                                                                                    5V

                                                                                                    Character Size

                                                                                                    5.55mm

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Display Construction

                                                                                                    COB

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Display Appearance

                                                                                                    White on Black

                                                                                                    Font Set

                                                                                                    Multi

                                                                                                    Module Size

                                                                                                    80mm x 36mm

                                                                                                    Operating Temperature Max

                                                                                                    80°C

                                                                                                    Product Range

                                                                                                    MCOB11605B

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)