1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    FR 7.12, 8 OHM

                                                                                                    SPEAKER, FULL-RANGE, 110HZ, 85DB, 40W ROHS COMPLIANT: YES

                                                                                                    VISATON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISATON FR 7.12, 8 OHM
                                                                                                    VISATON FR 7.12, 8 OHM
                                                                                                    VISATON FR 7.12, 8 OHM
                                                                                                    ManufacturerVISATON
                                                                                                    Manufacturer Part NoFR 7.12, 8 OHM
                                                                                                    Newark Part No.56AJ9842
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$27.290
                                                                                                    10+$21.760
                                                                                                    25+$19.310
                                                                                                    50+$18.180
                                                                                                    100+$17.690
                                                                                                    250+$17.200
                                                                                                    500+$16.700
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $27.29
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISATON
                                                                                                    ManufacturerVISATON
                                                                                                    Manufacturer Part NoFR 7.12, 8 OHM
                                                                                                    Newark Part No.56AJ9842
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Driver TypeFull-range
                                                                                                    Impedance8ohm
                                                                                                    External Diameter - Metric-
                                                                                                    Power Rating Nom15W
                                                                                                    External Width - Metric-
                                                                                                    Resonant Frequency110Hz
                                                                                                    Sound Pressure Level (SPL)85dB
                                                                                                    Speaker ShapeRound
                                                                                                    External Diameter - Imperial-
                                                                                                    External Width - Imperial-
                                                                                                    Product Dimensions126mm x 79mm x 37mm
                                                                                                    Frequency Range150Hz to 18kHz
                                                                                                    Frequency Response Min70Hz
                                                                                                    Temperature Grade-
                                                                                                    Frequency Response Max18kHz
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Product Range-
                                                                                                    Speaker MountingPanel Mount
                                                                                                    Speaker MountingPanel Mount
                                                                                                    Power Rating Max40W
                                                                                                    External Length - Metric-
                                                                                                    External Depth - Metric31mm
                                                                                                    External Length - Imperial-
                                                                                                    External Depth - Imperial1.22"
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Driver Type

                                                                                                    Full-range

                                                                                                    External Diameter - Metric

                                                                                                    -

                                                                                                    External Width - Metric

                                                                                                    -

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    85dB

                                                                                                    External Diameter - Imperial

                                                                                                    -

                                                                                                    Product Dimensions

                                                                                                    126mm x 79mm x 37mm

                                                                                                    Frequency Response Min

                                                                                                    70Hz

                                                                                                    Frequency Response Max

                                                                                                    18kHz

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    Power Rating Max

                                                                                                    40W

                                                                                                    External Depth - Metric

                                                                                                    31mm

                                                                                                    External Depth - Imperial

                                                                                                    1.22"

                                                                                                    Impedance

                                                                                                    8ohm

                                                                                                    Power Rating Nom

                                                                                                    15W

                                                                                                    Resonant Frequency

                                                                                                    110Hz

                                                                                                    Speaker Shape

                                                                                                    Round

                                                                                                    External Width - Imperial

                                                                                                    -

                                                                                                    Frequency Range

                                                                                                    150Hz to 18kHz

                                                                                                    Temperature Grade

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    External Length - Metric

                                                                                                    -

                                                                                                    External Length - Imperial

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65