Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLIR
Manufacturer Part NoT912114
Newark Part No.56AJ0242
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerFLIR
Manufacturer Part NoT912114
Newark Part No.56AJ0242
Technical Datasheet
Maximum Operating Distance130m
Display Size5"
Display Resolution800 x 480 Pixels
Field of View (H X V)-
Frequency Range2kHz to 35kHz
Sensitivity-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
FLIR Si124 industrial ultrasound partial discharge imaging camera is a lightweight and easy-to-use industrial acoustic imaging camera. It uses 124 microphones to form a precise acoustic image and cloud analytics for insights of partial discharge. With a frequency range of 2 to 35KHz, the camera detects leakage from a distance and enables the user to fix problems and validate in real-time.
- Pinpoint costly leaks in noisy industrial environments
- Instantly view the leak rate (l/min or CFM) and estimated yearly energy loss
- Extend compressor life by eliminating wasted output
- Classify partial discharge type to improve reliability of electrical systems
- Operate the lightweight camera with one hand
- Quickly calculate estimated yearly energy expense caused by a compressed air/vacuum leak
- Determine if service or replacement is necessary by classifying PD types instantly
Contents
Acoustic imaging camera, Camera handstrap, USB memory stick, Camera pouch, Battery cable, Battery charger, Battery pouch.
Technical Specifications
Maximum Operating Distance
130m
Display Resolution
800 x 480 Pixels
Frequency Range
2kHz to 35kHz
Product Range
-
Display Size
5"
Field of View (H X V)
-
Sensitivity
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate