2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Torque Drivers & Wrenches
                                                                                                    Print Page

                                                                                                    1430 MICRO ESD 2,0 - 6,0 NCM

                                                                                                    Torque, Screwdriver, ESD, 0.157" Drive, 141mm Length, 2N-cm to 6N-cm

                                                                                                    WERA
                                                                                                    WERA 1430 MICRO ESD 2,0 - 6,0 NCM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerWERA
                                                                                                    Manufacturer Part No1430 MICRO ESD 2,0 - 6,0 NCM
                                                                                                    Newark Part No.55Y4281
                                                                                                    Product Range1430
                                                                                                    Also Known As4013288179043, 05074802001
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$376.480
                                                                                                    3+$369.960
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $376.48
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WERA
                                                                                                    ManufacturerWERA
                                                                                                    Manufacturer Part No1430 MICRO ESD 2,0 - 6,0 NCM
                                                                                                    Newark Part No.55Y4281
                                                                                                    Product Range1430
                                                                                                    Also Known As4013288179043, 05074802001
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Torque Tool StyleScrewdriver
                                                                                                    Torque Range ft-lb-
                                                                                                    Torque Range N-m2N-cm to 6N-cm
                                                                                                    Drive Size - Metric4mm
                                                                                                    Drive Size - Imperial0.157"
                                                                                                    Overall Length141mm
                                                                                                    Overall Length141mm
                                                                                                    Product Range1430
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    • Adjustable Kraftform Micro ESD torque screwdriver with quick-release chuck
                                                                                                    • ESD-safe tool
                                                                                                    • Distinct audible and perceivable excess load signal when the pre-set torque value is reached
                                                                                                    • Suitable for bits with 4 mm halfmoon and 4 mm HIOS drive
                                                                                                    • Applications e.g. on smartphones, mobile phones, cameras, electronic equipment

                                                                                                    Technical Specifications

                                                                                                    Torque Tool Style

                                                                                                    Screwdriver

                                                                                                    Torque Range N-m

                                                                                                    2N-cm to 6N-cm

                                                                                                    Drive Size - Imperial

                                                                                                    0.157"

                                                                                                    Overall Length

                                                                                                    141mm

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Torque Range ft-lb

                                                                                                    -

                                                                                                    Drive Size - Metric

                                                                                                    4mm

                                                                                                    Overall Length

                                                                                                    141mm

                                                                                                    Product Range

                                                                                                    1430

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65