ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Gate Drivers
                                                                                                    Print Page

                                                                                                    ISL95808HRZ-T

                                                                                                    GATE DRIVER, MOSFET, -10 TO 100DEG C

                                                                                                    Date/Lot Code

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS ISL95808HRZ-T
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoISL95808HRZ-T
                                                                                                    Newark Part No.
                                                                                                    Re-Reel84AC7082
                                                                                                    Cut Tape84AC7082
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoISL95808HRZ-T
                                                                                                    Newark Part No.
                                                                                                    Re-Reel84AC7082
                                                                                                    Cut Tape84AC7082
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels2Channels
                                                                                                    Gate Driver Type-
                                                                                                    Driver ConfigurationHalf Bridge
                                                                                                    Power Switch TypeMOSFET
                                                                                                    No. of Pins8Pins
                                                                                                    Driver Case StyleDFN
                                                                                                    IC Case / PackageDFN-EP
                                                                                                    IC MountingSurface Mount
                                                                                                    Input TypeNon-Inverting
                                                                                                    Source Current2A
                                                                                                    Sink Current2A
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max100°C
                                                                                                    Input Delay20ns
                                                                                                    Output Delay18ns
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Alternatives for ISL95808HRZ-T

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    ISL95808HRZ-T is a high voltage synchronous rectified buck MOSFET driver. This is a high frequency, dual MOSFET driver with low shutdown current, optimized to drive two N-Channel power MOSFETs in a synchronous-rectified buck converter topology. It is especially suited for mobile computing applications that require high efficiency and excellent thermal performance. The driver, combined with an Intersil multiphase Buck PWM controller, forms a complete single-stage core-voltage regulator solution for advanced mobile microprocessors. This current is capable of holding the lower MOSFET gate off during the rising edge of the phase node. This PWM input, working together with Intersil’s multiphase PWM controllers, will prevent negative voltage output during CPU shutdown. Applications include core voltage supplies for Intel® and AMD™ mobile microprocessors, high frequency low profile DC/DC converters, high current low output voltage DC/DC converters, high input voltage DC/DC converters.

                                                                                                    • Dual MOSFET drivers for synchronous rectified bridge
                                                                                                    • Adaptive shoot-through protection
                                                                                                    • Supports high switching frequency up to 2MHz
                                                                                                    • Fast output rise and fall time, low propagation delay
                                                                                                    • Three-state PWM input for power stage shutdown
                                                                                                    • Internal bootstrap schottky diode, low shutdown supply current
                                                                                                    • Diode emulation for enhanced light-load efficiency and prebiased start-up applications
                                                                                                    • VCC POR (Power-On Reset) feature integrated
                                                                                                    • Low three-state shutdown hold-off time
                                                                                                    • 8 lead DFN package, temperature range from -10 to +100°C

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Driver Configuration

                                                                                                    Half Bridge

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    IC Case / Package

                                                                                                    DFN-EP

                                                                                                    Input Type

                                                                                                    Non-Inverting

                                                                                                    Sink Current

                                                                                                    2A

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Max

                                                                                                    100°C

                                                                                                    Output Delay

                                                                                                    18ns

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Gate Driver Type

                                                                                                    -

                                                                                                    Power Switch Type

                                                                                                    MOSFET

                                                                                                    Driver Case Style

                                                                                                    DFN

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Source Current

                                                                                                    2A

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Input Delay

                                                                                                    20ns

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code