Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No897-10-010-00-300002
Newark Part No.
Full Reel28X2883
Cut Tape55W5637
Your Part Number
Technical Datasheet
121 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $2.620 |
| 25+ | $2.460 |
| 50+ | $2.350 |
| 100+ | $2.240 |
| 250+ | $2.030 |
| 500+ | $1.860 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 1800+ | $1.410 |
| 2700+ | $1.360 |
| 6300+ | $1.290 |
| 9000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No897-10-010-00-300002
Newark Part No.
Full Reel28X2883
Cut Tape55W5637
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 3.0
No. of Positions10Positions
Connector MountingSurface Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCTo Be Advised
Product Overview
The 897-10-010-00-300002 is a 10-pin fully shielded USB 3.0 Socket for surface mount. 10x faster than USB 2.0 and provides optimized power efficiency. Fully backwards compatible with USB 2.0. Smaller and lighter than existing USB connectors for portable and handheld devices.
- Reduced mounting space
- Fully shielded
- Micro-B
- Single row
Applications
Industrial, Portable Devices
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 3.0
No. of Positions
10Positions
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 897-10-010-00-300002
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability