ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Power Factor Correctors - PFC
                                                                                                    Print Page

                                                                                                    PFS7539H

                                                                                                    HiperPFS-3 Family PFC Controller IC, 90 VAC to 264 VAC Supply, 900 W out at 180 VAC, MOSFET, eSIP-13

                                                                                                    POWER INTEGRATIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POWER INTEGRATIONS PFS7539H
                                                                                                    ManufacturerPOWER INTEGRATIONS
                                                                                                    Manufacturer Part NoPFS7539H
                                                                                                    Newark Part No.75Y2274
                                                                                                    Product RangeHiperPFS-3 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    167 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.810
                                                                                                    10+$4.600
                                                                                                    25+$4.380
                                                                                                    60+$4.170
                                                                                                    120+$4.170
                                                                                                    270+$4.160
                                                                                                    510+$3.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.81
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POWER INTEGRATIONS
                                                                                                    ManufacturerPOWER INTEGRATIONS
                                                                                                    Manufacturer Part NoPFS7539H
                                                                                                    Newark Part No.75Y2274
                                                                                                    Product RangeHiperPFS-3 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    PFC Mode of OperationContinuous Conduction Mode
                                                                                                    Control Mode-
                                                                                                    Frequency ModeVariable
                                                                                                    Supply Voltage Min10.2V
                                                                                                    Supply Voltage Max15V
                                                                                                    IC Case / PackageeSIP
                                                                                                    No. of Pins16Pins
                                                                                                    IC MountingThrough Hole
                                                                                                    Switching Frequency Typ-
                                                                                                    Switching Frequency Min22kHz
                                                                                                    Switching Frequency Max123kHz
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product RangeHiperPFS-3 Series
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (21-Jan-2025)
                                                                                                    Controller IC Case StyleeSIP
                                                                                                    Duty Cycle (%)-
                                                                                                    Frequency123kHz
                                                                                                    Operating Supply Current1.15mA
                                                                                                    Startup Current-
                                                                                                    UVLO-

                                                                                                    Product Overview

                                                                                                    The PFS7539H is a HiperPFS-3 family PFC controller in 16 pin eSIP package. The HiperPFS-3 device incorporates a continuous conduction mode boost PFC controller, gate driver, ultra-low reverse recovery (Qspeed) diode and high-voltage power MOSFET in a single, low-profile power package. HiperPFS-3 device eliminates the PFC converter’s need for external current sense resistors and the associated power loss and use an innovative control technique that adjusts the switching frequency over output load, input line voltage and even input line cycle. This control technique maximizes efficiency over the entire load range of the converter, particularly at light loads. It uses advanced digital techniques for line monitoring functions, line feed-forward scaling and power factor enhancement while using analogue techniques for core controller in order to maintain extremely low no-load power consumption. It is used in PCs, LCD TVs, notebooks, appliances, pumps, motors, fans, printers and LED lighting.

                                                                                                    • Supply voltage range from 10.2V to 15V, operating current is 1.15mA
                                                                                                    • 95% efficiency from 10% load to full load, 60mW no-load consumption at 230VAC
                                                                                                    • Maximum continuous o/p power at 180VAC is 900W, peak o/p power is 1KW for high-line only i/p device
                                                                                                    • Programmable power good (PG) signal, frequency adjusted over line voltage and each line cycle
                                                                                                    • User selectable power limit
                                                                                                    • Integrated non-linear amplifier for fast output OV and UV protection and transient response
                                                                                                    • Digital line peak detection provides robust performance even with distorted i/p voltage from UPS
                                                                                                    • Digital power factor enhancer compensates for EMI filter and bridge distortion, PF <gt/>0.92 at 20% load
                                                                                                    • UVLO, UV, OV, OTP, brown-in/out, cycle-by-cycle current limit &power limit for overload protection
                                                                                                    • Operating temperature range from -40°C to 150°C

                                                                                                    Applications

                                                                                                    Power Management, Portable Devices, Industrial, LED Lighting

                                                                                                    Technical Specifications

                                                                                                    PFC Mode of Operation

                                                                                                    Continuous Conduction Mode

                                                                                                    Frequency Mode

                                                                                                    Variable

                                                                                                    Supply Voltage Max

                                                                                                    15V

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Switching Frequency Typ

                                                                                                    -

                                                                                                    Switching Frequency Max

                                                                                                    123kHz

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Duty Cycle (%)

                                                                                                    -

                                                                                                    Operating Supply Current

                                                                                                    1.15mA

                                                                                                    UVLO

                                                                                                    -

                                                                                                    Control Mode

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    10.2V

                                                                                                    IC Case / Package

                                                                                                    eSIP

                                                                                                    IC Mounting

                                                                                                    Through Hole

                                                                                                    Switching Frequency Min

                                                                                                    22kHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    HiperPFS-3 Series

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Controller IC Case Style

                                                                                                    eSIP

                                                                                                    Frequency

                                                                                                    123kHz

                                                                                                    Startup Current

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)