1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. LCD Displays
                                                                                                    5. Graphic LCD Displays
                                                                                                    Print Page

                                                                                                    MCCOG128064C6W-FPTLW

                                                                                                    LCD, COG 128X64, FSTN, BLACK ON WHITE

                                                                                                    MIDAS DISPLAYS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MIDAS DISPLAYS MCCOG128064C6W-FPTLW
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMCCOG128064C6W-FPTLW
                                                                                                    Newark Part No.55W4177
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MIDAS DISPLAYS
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMCCOG128064C6W-FPTLW
                                                                                                    Newark Part No.55W4177
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution128 x 64
                                                                                                    Display AppearanceBlack on White
                                                                                                    Logic Voltage3V
                                                                                                    Interface TypeParallel
                                                                                                    Font SetNo Font
                                                                                                    Display ModeTransflective
                                                                                                    LCD Display TypeFSTN
                                                                                                    Module Size89.7mm x 49.8mm
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Display ConstructionCOG
                                                                                                    Backlighting ColourWhite LED
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    • Graphic LCD module
                                                                                                    • Resolution 128x64 dots (128 x 64)
                                                                                                    • Positive mode FSTN material
                                                                                                    • Appearance black dots on white background
                                                                                                    • Transflective technology, for both outdoor and indoor applications
                                                                                                    • Chip on glass construction (COG) for reduced power and low profile requirements
                                                                                                    • Mounting lugs fitted for convenient assembly
                                                                                                    • On glass ST7565P Controller with standard parallel interface
                                                                                                    • 3V logic supply
                                                                                                    • 1/65 display duty and 1/9 driving bias
                                                                                                    • Preferred 6 o'clock viewing angle
                                                                                                    • White LED backlight
                                                                                                    • Wide operating temperature range -20 to +70oC
                                                                                                    • 30 way flat flexi cable (FFC), 0.5mm pitch. Plus LED backlight connector
                                                                                                    • Overall dimensions - 89.7 x 49.8 x 12.1mm excluding FFC
                                                                                                    • Viewing area - 69.0 x 36.5mm
                                                                                                    • Dot size - 0.47 x 0.47mm

                                                                                                    Technical Specifications

                                                                                                    Resolution

                                                                                                    128 x 64

                                                                                                    Logic Voltage

                                                                                                    3V

                                                                                                    Font Set

                                                                                                    No Font

                                                                                                    LCD Display Type

                                                                                                    FSTN

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Display Construction

                                                                                                    COG

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Display Appearance

                                                                                                    Black on White

                                                                                                    Interface Type

                                                                                                    Parallel

                                                                                                    Display Mode

                                                                                                    Transflective

                                                                                                    Module Size

                                                                                                    89.7mm x 49.8mm

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Backlighting Colour

                                                                                                    White LED

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)