Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENATA
Manufacturer Part No364
Newark Part No.05X0230
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR60
Battery TechnologySilver Oxide
Battery Capacity20mAh
External Diameter6.8mm
External Height2.15mm
Battery TerminalsFlat Top
External Width-mm
Pack Quantity1
External Depth-mm
Battery Type / SizeButton Cell
Weight0.31g
Battery IEC CodeSR621SW
Battery NEDA Code1175SO
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
6.8mm
Battery Terminals
Flat Top
Pack Quantity
1
Battery Type / Size
Button Cell
Battery IEC Code
SR621SW
Battery Compliance
-
SVHC
No SVHC (17-Jan-2023)
Battery Size Code
SR60
Battery Capacity
20mAh
External Height
2.15mm
External Width
-mm
External Depth
-mm
Weight
0.31g
Battery NEDA Code
1175SO
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate