Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSPW17N80C3FKSA1
Newark Part No.98K0737
Also Known AsSPW17N80C3, SP000013369
Your Part Number
346 In Stock
Need more?
72 Delivery in 1-3 Business Days(US stock)
274 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 10+ | $3.200 |
| 25+ | $3.020 |
| 50+ | $2.840 |
| 100+ | $2.660 |
| 480+ | $2.610 |
| 720+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPW17N80C3FKSA1
Newark Part No.98K0737
Also Known AsSPW17N80C3, SP000013369
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id17A
Drain Source On State Resistance0.29ohm
On Resistance Rds(on)0.29ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd208W
Gate Source Threshold Voltage Max3V
Power Dissipation208W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SPW17N80C3 is a Cool MOS™ Power Transistor with ultra low gate charge, new revolutionary high voltage technology, extreme dv/dt rated and periodic avalanche rated.
- ±20V Gate-source voltage
- 260°C Soldering temperature
Applications
Industrial
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
800V
Drain Source On State Resistance
0.29ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
17A
On Resistance Rds(on)
0.29ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
208W
Power Dissipation
208W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SPW17N80C3FKSA1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate