Product Information
Product Overview
DSO7034B is a highly-portable digital storage oscilloscopes (DSO) are the only scopes in their class engineered for maximum signal visibility, showing jitter, infrequent events and subtle detail other scopes miss. Powered by MegaZoom III technology that delivers a responsive deep memory, high-definition display system and a superior ability to capture transient signals. Displays up to 20 channels simultaneously with serial protocol on 12.1" display in a package only 6.8" deep. Dimensions: 17.9 W x 10.9 H x 6.8" D", weight: 13 lbs. Order accessories, options and applications separately.
- Engineered for the best signal visibility
- High-definition big 12.1" LCD display
- Display mode — main, delayed, XY and roll with autoscale
- Easy-to-operate front-panel controls
- Fast update rate to 100,000 waveforms per second
- MegaZoom III technology — always fast, always responsive, always on
- Triggering:Edge, Pulse Width, Pattern, TV, Duration, Sequence, CAN, LIN, FlexRay, USB and more
- Compete connectivity — 2 USB 2.0 high-speed drive, 2 USB 1.1 host,10/100-BaseT LAN, XGA out
Applications
Maintenance & Repair, Test & Measurement
Contents
User's manual.
Technical Specifications
InfiniiVision DSO7000B Series
350MHz
8 Mpts
XGA LCD Color
3 Years
To Be Advised
4 Channel
2GSPS
1ns
One 500MHz 10074D Passive Probe Per Channel (10:1), Keysight I/O libraries suite 15.0, 54695-62301 Probe Accessory Pouch, Front Panel Cover, Power Cord, Documentation CD
US
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate