Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Power Analysis Testers
                                                                                                    Print Page

                                                                                                    FLUKE-1760TR BASIC

                                                                                                    Power Analyzer, Current, Frequency, Harmonics, Power, Power Factor, Voltage, 8 Channel, 325 mm

                                                                                                    FLUKE
                                                                                                    FLUKE FLUKE-1760TR BASIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-1760TR BASIC
                                                                                                    Newark Part No.55M0600
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 23 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$41,769.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $41,769.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-1760TR BASIC
                                                                                                    Newark Part No.55M0600
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Analyzer FunctionsCurrent, Frequency, Harmonics, Power, Power Factor, Voltage
                                                                                                    No. of Channels8 Channel
                                                                                                    Voltage Range rms-
                                                                                                    Bandwidth-
                                                                                                    External Height325mm
                                                                                                    External Width300mm
                                                                                                    External Depth65mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLUKE-1760TR BASIC is a three-phase power quality recorder captures the most comprehensive details on user-selected parameters and provides the ability to customize thresholds, algorithms, and measurement selections. The Fluke 1760 three-phase power quality recorder is fully compliant to IEC 61000-4-30 Class-A, for advanced power quality analysis and consistent compliance testing. Designed for analysis of utility and industrial power distribution systems, in medium- and low-voltage networks. The Fluke 1760 provides exceptional flexibility with the ability to customize thresholds, algorithms, and measurement selections. The 1760 power recorder captures the most comprehensive details on user-selected parameters; the supplied PQ analyze application software enables users uses the in depth measurement and produce sophisticated analysis and reports.

                                                                                                    • Fully class-A compliant conduct tests according to IEC 61000-4-30 Class-A standard
                                                                                                    • GPS time synchronization correlate data with events /datasets from other instruments with precision
                                                                                                    • Flexible and fully configurable thresholds and scale factors
                                                                                                    • Uninterrupted power supply (40 minutes)
                                                                                                    • 2GB data memory enables detailed, simultaneous recording of power parameter for long periods of time
                                                                                                    • Comprehensive software included
                                                                                                    • Plug and play
                                                                                                    • Rugged field design

                                                                                                    Contents

                                                                                                    Fluke 1760TR basic three-phase power quality recorder, 8 input-channels (4 currents/4 voltages or 8 voltages), Internal flash-memory 2GB, PQ analyze software on CD-ROM, Ethernet cable for network connection (1), Crosslink Ethernet cable for direct PC connection (1), Mains cable (1), Operational manuals, Carrying bag, Fast transient analysis up to 10MHz.

                                                                                                    Technical Specifications

                                                                                                    Analyzer Functions

                                                                                                    Current, Frequency, Harmonics, Power, Power Factor, Voltage

                                                                                                    Voltage Range rms

                                                                                                    -

                                                                                                    External Height

                                                                                                    325mm

                                                                                                    External Depth

                                                                                                    65mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    No. of Channels

                                                                                                    8 Channel

                                                                                                    Bandwidth

                                                                                                    -

                                                                                                    External Width

                                                                                                    300mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)