ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Component Testing
                                                                                                    4. LCR Meters
                                                                                                    Print Page

                                                                                                    LCR-6100

                                                                                                    LCR Meter, Bench, 100 kHz, 9.99999 kH, 10 F, 99.9999 Mohm, LCR-6000 Series

                                                                                                    GW INSTEK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GW INSTEK LCR-6100
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoLCR-6100
                                                                                                    Newark Part No.71Y5910
                                                                                                    Product RangeLCR-6000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,013.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,013.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GW INSTEK
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoLCR-6100
                                                                                                    Newark Part No.71Y5910
                                                                                                    Product RangeLCR-6000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LCR TypeBench
                                                                                                    Test Frequency Max100kHz
                                                                                                    Inductance Measure Max9.99999kH
                                                                                                    Capacitance Measure Max10F
                                                                                                    Resistance Measure Max99.9999Mohm
                                                                                                    Product RangeLCR-6000 Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    The LCR-6100 from GW Instek is a 10Hz to 100KHz high precision LCR meter. The compact size design, 2U height and 1/2 rack and optimum space saver suitable for either bench top or system rack. The compacted LCR-6000 series with abundant features is absolutely the excellent tool for R&D, production test, IQC on implementing each test stages for passive components. It provides rich functionalities with the compact size and has 3.5inch colour LCD and features opulent display parameters. In addition to simultaneously displaying setting criteria and measurement results, the series increases two additional monitoring parameters. In other words, there are four parameters, primary/secondary and two monitoring, simultaneously shown on the screen that tremendously enhances the measurement efficiency. The enlarge display mode not only emphasizes the measurement results, but also provides PASS/FAIL judgment to facilitate a rapid and convenient test result.

                                                                                                    • Selectable output impedance of 30 ohm / 50 ohm / 100 ohm
                                                                                                    • RS232 (SCPI), handler, USB host interface
                                                                                                    • AC power source of 90V to 250V, 50Hz to 60Hz, 30VA maximum
                                                                                                    • Dimension of 265mm (W) x 107mm (H) x 312mm (D) and weight of 3Kg
                                                                                                    • Basic accuracy of 0.05%, measuring speed up to 25ms (max)
                                                                                                    • 16 major/secondary parameter measurement combinations and two additional monitoring parameters
                                                                                                    • DCR measurement and internal DC bias voltage (±2.5V)
                                                                                                    • Auto Level Control (ALC) function, BIN function provides 9BIN and 1AUX, totally 10 BIN

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    LCR meter, Safety sheet, Power cord, Test fixture, CD x1 (User manual / PC software).

                                                                                                    Technical Specifications

                                                                                                    LCR Type

                                                                                                    Bench

                                                                                                    Inductance Measure Max

                                                                                                    9.99999kH

                                                                                                    Resistance Measure Max

                                                                                                    99.9999Mohm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Test Frequency Max

                                                                                                    100kHz

                                                                                                    Capacitance Measure Max

                                                                                                    10F

                                                                                                    Product Range

                                                                                                    LCR-6000 Series

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)