1. Home
                                                                                                    2. Single Board Computers, Maker & Education
                                                                                                    3. Add-on Boards / Modules
                                                                                                    4. Other Add-on Boards / Modules
                                                                                                    Print Page

                                                                                                    103030021

                                                                                                    Ethernet Shield V1 Board, W5500, Arduino Board

                                                                                                    SEEED STUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEEED STUDIO 103030021
                                                                                                    SEEED STUDIO 103030021
                                                                                                    SEEED STUDIO 103030021
                                                                                                    SEEED STUDIO 103030021
                                                                                                    SEEED STUDIO 103030021
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No103030021
                                                                                                    Newark Part No.55AK3437
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$29.180
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $29.18
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SEEED STUDIO
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No103030021
                                                                                                    Newark Part No.55AK3437
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberW5500
                                                                                                    Silicon Family Name-
                                                                                                    For Use WithArduino Boards
                                                                                                    Kit ContentsW5500 Shield
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    W5500 Ethernet Shield v1.0 can be used to provide your projects with internet connectivity. W5500 enables users to have the Internet connectivity in their applications just by using the single chip in which TCP/IP stack, 10/100 Ethernet MAC and PHY embedded. The shield also have two Grove connectors and a microSD card socket to support projects which require storing large amounts of data from Grove sensor. The RJ45 port (Where the Ethernet cable is connected to) is low enough to allow you to stack more shields on top of this one if needed.

                                                                                                    • Supports hardwired TCP/IP protocols : TCP, UDP, ICMP, IPv4, ARP, IGMP, PPPoE
                                                                                                    • Supports 8 independent sockets simultaneously, supports power down mode
                                                                                                    • Supports wake on LAN over UDP
                                                                                                    • Supports high speed serial peripheral interface(SPI MODE 0, 3)
                                                                                                    • Internal 32Kbytes Memory for TX/RX Buffers
                                                                                                    • 10BaseT/100BaseTX Ethernet PHY embedded
                                                                                                    • Supports auto negotiation (full and half duplex, 10 and 100* based )
                                                                                                    • 3.3V operation with 5V I/O signal tolerance
                                                                                                    • LED outputs, micro-SD card socket, grove connector for I2C and UART

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    W5500 Shield

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    W5500

                                                                                                    For Use With

                                                                                                    Arduino Boards

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Drawing EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65