Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-217-500E
Newark Part No.
Full Reel93T9252
Cut Tape54M6059
Your Part Number
119,895 In Stock
Need more?
3676 Delivery in 1-3 Business Days(US stock)
98219 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.713 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.713 |
| 10+ | $0.507 |
| 25+ | $0.465 |
| 50+ | $0.423 |
| 100+ | $0.381 |
| 250+ | $0.353 |
| 500+ | $0.324 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.274 |
| 6000+ | $0.268 |
| 12000+ | $0.250 |
| 18000+ | $0.248 |
| 30000+ | $0.246 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-217-500E
Newark Part No.
Full Reel93T9252
Cut Tape54M6059
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3kV
CTR Min50%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ACPL-217-500E from Avago is a surface mount DC input single channel half pitch phototransistor optocoupler in 4 pin SO package. Optocoupler contains a light emitting diode optically coupled to a phototransistor. This optocoupler is widely used at I/O interface for programmable controllers, computers, sequence controllers, system appliances, measuring instruments and signal transmission between circuits of different potentials and impedances.
- Current transfer ratio CTR of 50% (min) at IF = ±5mA, VCC = 5V
- High input-output isolation voltage of VISO = 3000Vrms
- Non saturated response time (tr) is 2µs(typ) at VCC = 10V, IC = 2mA and RL= 100 ohm
- CMR of 10KV/μs (typical)
- CSA, UL and IEC/EN/DIN EN 60747-5-2 approved
- Forward current If of 50mA
- Isolation voltage of 3KV
Applications
Test & Measurement, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (1)
Alternatives for ACPL-217-500E
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate