Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-14860
Newark Part No.54M1690
Also Known AsT150R(H)-PA66W-BK (100)
Your Part Number
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.710 |
| 15+ | $41.080 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$44.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-14860
Newark Part No.54M1690
Also Known AsT150R(H)-PA66W-BK (100)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length360mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max100mm
Minimum Loop Tensile Strength80N
Cable Tie TypeMilitary
Product Range-
SVHCTo Be Advised
Product Overview
The 111-15060 is a Cable Tie made of polyamide 6.6. It features internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force, this combined with the bent tail design of many of the ties, ensures a simple and quick installation. It is suitable for the routing, bundling and securing of cables, pipes and hoses.
- MK3SP, MK3PNSP2, MK7P, MK7, MK7HT, MK20, MK6, MK9P, MK6PN, MK21 and Autotool 2000 Application tools
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
360mm
Cable Bundle Diameter Max
100mm
Cable Tie Type
Military
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
80N
Product Range
-
Technical Docs (1)
Alternatives for 111-14860
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate