Print Page
HC9-R47-R
Power Inductor (SMD), 470 nH, 33.7 A, Shielded, 57 A, HC9 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC9-R47-R
Newark Part No.54K4565
Product RangeHC9 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.720 |
| 2000+ | $4.490 |
| 4000+ | $4.180 |
| 8000+ | $3.890 |
| 12000+ | $3.750 |
| 20000+ | $3.690 |
Price for:Each (Supplied on Full Reel)
Minimum: 450
Multiple: 450
$2,124.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC9-R47-R
Newark Part No.54K4565
Product RangeHC9 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)33.7A
Inductor ConstructionShielded
Saturation Current (Isat)57A
Product RangeHC9 Series
Power Inductor Case13.4mm x 13.1mm x 7.5mm
DC Resistance Max880µohm
Inductance Tolerance± 15%
Product Length13.4mm
Product Width13.1mm
Product Height7.5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
HC9 Series
DC Resistance Max
880µohm
Product Length
13.4mm
Product Height
7.5mm
RMS Current (Irms)
33.7A
Saturation Current (Isat)
57A
Power Inductor Case
13.4mm x 13.1mm x 7.5mm
Inductance Tolerance
± 15%
Product Width
13.1mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for HC9-R47-R
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate