Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 25+ | $32.670 |
| 50+ | $30.840 |
| 100+ | $30.280 |
Price for:Each
Minimum: 45
Multiple: 45
$1,470.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAMM20B5A1CLASL380
Newark Part No.53W8592
Technical Datasheet
Shaft TypeSlotted End
Contact TypeNon-Contact
Electrical Angle3600°
Linearity± 0.3%
Supply Voltage5VDC
Supply Current12mA
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCLead
Product Overview
The AMM20B5A1CLASL380 is an analog magnetic Position Sensor designed to meets the specifications of heavy-duty applications requiring long cycle life and high reliability. It features slim profile package for applications with space constraints and a programmable electrical angle of 3600° (10 turn). This multiturn rotary sensor features a 1/4-inch diameter shaft with a 3/8-inch diameter bushing containing bronze sleeve bearing.
- 20mm Size
- Bushing mount
- ±0.3% Independent linearity
- 660μs Typical low output refresh rate
- Slotted shaft style
- Axial PC pin terminal configuration
- Non-contacting magnetic technology
- Highly resistant to vibration/shock
- Highly resistant to fluid/dust ingress
- Programmable slope
- Robust design for industrial applications
- Ideal memory positioning sensor
Applications
Sensing & Instrumentation
Technical Specifications
Shaft Type
Slotted End
Electrical Angle
3600°
Supply Voltage
5VDC
Supply Voltage Max
5V
Operating Temperature Max
125°C
SVHC
Lead
Contact Type
Non-Contact
Linearity
± 0.3%
Supply Current
12mA
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate