ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Level Sensors
                                                                                                    5. Level Switches
                                                                                                    Print Page

                                                                                                    RSF66B50B150P

                                                                                                    Float Switch, RSF66P Series, Dual Switch Point, Dual Float, Filling, PPS, 25 VA, M12 Connector

                                                                                                    SENSATA / CYNERGY3
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SENSATA / CYNERGY3 RSF66B50B150P
                                                                                                    ManufacturerSENSATA / CYNERGY3
                                                                                                    Manufacturer Part NoRSF66B50B150P
                                                                                                    Newark Part No.53W6859
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$87.060
                                                                                                    10+$84.040
                                                                                                    25+$81.020
                                                                                                    50+$78.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 5
                                                                                                    Multiple: 5
                                                                                                    $435.30
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SENSATA / CYNERGY3
                                                                                                    ManufacturerSENSATA / CYNERGY3
                                                                                                    Manufacturer Part NoRSF66B50B150P
                                                                                                    Newark Part No.53W6859
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Media TypeLiquid
                                                                                                    Sensor Body MaterialPPS (Polyphenylene Sulfide)
                                                                                                    Output Current-
                                                                                                    Process Connection Type-
                                                                                                    Operating Pressure Max-
                                                                                                    Housing MaterialPPS (Polyphenylene Sulfide)
                                                                                                    Switch Output-
                                                                                                    Electrical Connection4 Pin M12 Connector
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max-
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Product Overview

                                                                                                    RSF66B50B150P is a RSF66P series dual float, dual switch point with an M12 connection. It is designed to offer a number of switching options to meet a variety of system requirements. It is manufactured in PPS (Polyphenylene Sulphide), which is compatible with a wide range of liquids. It can be used for controlling the filling or emptying of tanks via electromechanical relays.

                                                                                                    • High and low level switching
                                                                                                    • M12 4 pin connection for quick connection to circuit
                                                                                                    • WRAS and NSF approved
                                                                                                    • Grey color, filling control
                                                                                                    • Temperature range is -10/+85°C
                                                                                                    • 0.85SG minimum liquid
                                                                                                    • 25VA maximum switching power
                                                                                                    • 240VAC, 120VDC maximum switching voltage
                                                                                                    • 0.6A maximum switching current
                                                                                                    • 1.96inch upper switch level, 5.905inch lower switch level, 6.96inch total length

                                                                                                    Technical Specifications

                                                                                                    Media Type

                                                                                                    Liquid

                                                                                                    Output Current

                                                                                                    -

                                                                                                    Operating Pressure Max

                                                                                                    -

                                                                                                    Switch Output

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Sensor Body Material

                                                                                                    PPS (Polyphenylene Sulfide)

                                                                                                    Process Connection Type

                                                                                                    -

                                                                                                    Housing Material

                                                                                                    PPS (Polyphenylene Sulfide)

                                                                                                    Electrical Connection

                                                                                                    4 Pin M12 Connector

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65