Product Information
Product Overview
The 19652 from Desco is a multi-mount monitor with universal power adapter. This single workstation monitor continuously monitors the path to ground integrity of one operator and one ESD worksurface. Mounting tabs make it suitable to install in workbench or equipment settings. The 19653 remote alarm accessory can be connected to multi-mount monitor and it can be placed in the operator's field of view for increased alarm visibility. The multi-mount monitor is designed with wave distortion technology which provides stable continuous monitoring of the path to ground and presence of 1Mohm resistance of an operator’s wrist strap. Audio and visual alarms activate (in less than 50msec) when operator unintentionally disconnects from monitor or wrist strap connection points are intermittent. This also monitors for a worksurface path to ground of less than 10Mohm. Park snap feature allows operator to disconnect (and park) wrist strap when leaving workstation without creating a false alarm.
- Mat monitor switch, buzzer volume adjustment
- Monitored operator jack, calibrated to NIST, 5V to 7.5V worksurface test voltage (open circuit)
- Operator LEDs illuminates green (operator grounded), audible solid red alarm (not properly grounded)
- Mat LEDs illuminates green (worksurface grounded), red and audible alarm (not properly grounded)
- Mat monitor screw terminal, power jack remote alarm jack, Mat monitor switch
- 100 to 240VAC, 50/60Hz power input and 24VDC at 150mA power output
- Operating temperature range from 50 to 95°F (10 to 35°C), <50ms alarm response time
- Dimension of monitor is 3.87" L x 2.09" W x 0.90" H (98mm x 53mm x 23mm), 0.06Kg weight
- Operator test range from 500Kohm to 10Mohm impedance, 10Mohm (±10%) worksurface test limit
- 1.2V peak to peak operator test voltage (1.2µA, open circuit)
Applications
Test & Measurement
Contents
Multi-mount monitor, Mat monitor cord (white), Push and clinch snap, Countersunk washer, Flat head screw (6-32 x 1/4"), 2 pan-head screws (#6 x 3/8"), Dual lock fastener set (2" length), 24VDC IEC inlet plug power adapter, Certificate of calibration.
Technical Specifications
Workstation Monitor with Universal Power Adapter for 1 Operator and 1 Work Surface
No SVHC (08-Jul-2021)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate