| Quantity | Price |
|---|---|
| 1+ | $4,929.990 |
Product Information
Product Overview
The FLUKE-1623-2 KIT is a GEO Earth Ground Tester Kit with 25mm digit height with special symbols display tester. It offers data storage and download capabilities via USB port. World class accessories will simplify and speed up testing time. It is able to measure earth ground loop resistances using only clamps. With this test method, two clamps are placed around the earth ground rod and each are connected to the tester. No earth ground stakes are used at all. A known, fixed voltage is induced by one clamp and the current is measured using the second clamp. Then the tester automatically determines the resistance of the earth ground rod. This test method only works if a bonded earth ground system exists for the building or structure under test, but most are. If there is only one path to ground, like at many residential applications, the Stakeless method will not provide an acceptable value and the fall of potential test method must be used.
- Display with special symbols, digit height 25mm
- Instant measurement through TURN and START one button concept
- Only operating elements are rotary switch and START button
- Internal memory storage up to 1500 records accessible via USB port
- Selective earth ground rod testing using 1 clamp
- Stakeless earth ground rod testing using 2 clamps
- IP56 rated for outdoor use
- Professional carrying case
- 3- and 4-pole Fall of Potential, earth resistance loop testing
- 4-pole Soil resistivity testing
Applications
Test & Measurement, Industrial
Contents
Tester, Test leads, 4x Earth ground stakes, 3x Cable reels with Wire, 2x Clamps, Batteries and Carrying case.
Technical Specifications
3 and 4 Pole
128Hz
No SVHC (15-Jun-2015)
0.02ohm to 19.99kohm
1620 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate