Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Clamp Meters
                                                                                                    Print Page

                                                                                                    ACD-14-PRO

                                                                                                    Clamp Meter, Auto, True RMS, 600 A AC, 600 V AC, 600 V DC, 30 mm Jaw Opening Max.

                                                                                                    AMPROBE - FLUKE
                                                                                                    AMPROBE - FLUKE ACD-14-PRO
                                                                                                    AMPROBE - FLUKE ACD-14-PRO
                                                                                                    AMPROBE - FLUKE ACD-14-PRO
                                                                                                    AMPROBE - FLUKE ACD-14-PRO
                                                                                                    AMPROBE - FLUKE ACD-14-PRO
                                                                                                    AMPROBE - FLUKE ACD-14-PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoACD-14-PRO
                                                                                                    Newark Part No.76Y6229
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$314.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $314.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPROBE - FLUKE
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoACD-14-PRO
                                                                                                    Newark Part No.76Y6229
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                                                                                                    Current Measure AC Max600A
                                                                                                    Voltage Measure AC Max600V
                                                                                                    Voltage Measure DC Max600V
                                                                                                    Resistance Measure Max60kohm
                                                                                                    DMM Response TypeTrue RMS
                                                                                                    Range SelectionAuto
                                                                                                    No. of Digits-
                                                                                                    Jaw Opening Max30mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The ACD-14-PRO from Amprobe Instruments is a dual display 600A TRMS clamp meter. This rugged and reliable clamp meter is designed for professional electrician and technician for fast response, feature packed, go-to clamp meter. It offers complete range of measuring functions for both HVAC and electrical applications. This modern clamp meter has large low light backlit LCD dual display for dimly lit areas and is capable of simultaneously displaying voltage and amperage to perform voltage drop tests. It offers TRMS, low pass filter, in-rush current, frequency, resistance, capacitance, temperature, DC microamps, amp-tip and non contact voltage detection. true RMS ensures accurate voltage measurements in noisy environments. Designed with rubber over modelled enclosure for extra durability and safety rated to CAT III 600V. It complies with UL/IEC/EN 61010-1, UL/IEC/EN 61010-2-033, CAN/CSA C22.2 no 61010-1, UL/IEC/EN 61010-2-032, IEC/EN 61010-031, cULus and CE, pollution degree 2 rated.

                                                                                                    • 600V AC/DC voltage, 600A AC current, 0 to 2000µA DC micro amps and 30mm jaw opening
                                                                                                    • 5Hz to 999.9Hz frequency, -40°C to 400°C temperature range, 6000Kohm resistance & 2500µF capacitance
                                                                                                    • Less than 10 ohm continuity beeper, nominal update rate of 5 per second
                                                                                                    • Amp-tip function for precise low current measurement of small diameter wires down to 0.1A
                                                                                                    • HVAC applications with temperature, DC microamps and capacitance
                                                                                                    • In-rush current, data hold, non contact voltage detection (NCV), audible continuity and diode test
                                                                                                    • Auto ranging, auto power offer, low battery indicator
                                                                                                    • Testing variable frequency drives with low pass filter
                                                                                                    • Operating temperature range from 0°C to 40°C
                                                                                                    • Dimension is 219mm x 77mm x 37mm (L x W x H) and weight is 208g

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    ACD-14-PRO meter, User manual, Test leads, Carrying case, Batteries AAA (2), Banana plug K-type thermocouple.

                                                                                                    Warnings

                                                                                                    To avoid electrical shock hazard, observe proper safety precautions when working with voltages above 60VDC or 30VAC rms. These voltage levels may cause potential shock hazard to the user.

                                                                                                    Notes

                                                                                                    Disconnect the test leads from test points before changing meter functions.

                                                                                                    Technical Specifications

                                                                                                    DMM Functions

                                                                                                    AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                                                                                                    Voltage Measure AC Max

                                                                                                    600V

                                                                                                    Resistance Measure Max

                                                                                                    60kohm

                                                                                                    Range Selection

                                                                                                    Auto

                                                                                                    Jaw Opening Max

                                                                                                    30mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Current Measure AC Max

                                                                                                    600A

                                                                                                    Voltage Measure DC Max

                                                                                                    600V

                                                                                                    DMM Response Type

                                                                                                    True RMS

                                                                                                    No. of Digits

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:BAT