2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Proximity Sensors
                                                                                                    5. Passive Infrared (PIR) Sensors
                                                                                                    Print Page

                                                                                                    AMN33111J

                                                                                                    MOTION SENSOR, , 3 TO 6VDC

                                                                                                    PANASONIC
                                                                                                    PANASONIC AMN33111J
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoAMN33111J
                                                                                                    Newark Part No.53M6570
                                                                                                    Product RangeAMN 2,3,4 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$21.870
                                                                                                    5+$20.760
                                                                                                    10+$19.700
                                                                                                    25+$17.850
                                                                                                    50+$16.250
                                                                                                    100+$15.900
                                                                                                    250+$14.960
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $21.87
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PANASONIC
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoAMN33111J
                                                                                                    Newark Part No.53M6570
                                                                                                    Product RangeAMN 2,3,4 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Detection Distance5m
                                                                                                    Detection SensitivityStandard
                                                                                                    Detection Area (Vertical)22°
                                                                                                    Detection Area (Horizontal)38°
                                                                                                    Beam Angle38°
                                                                                                    Lens TypeSpot
                                                                                                    Lens ColourBlack
                                                                                                    No. of Detection Zones24Zones
                                                                                                    Current Consumption Typ170µA
                                                                                                    Product RangeAMN 2,3,4 Series
                                                                                                    Qualification-
                                                                                                    SVHC4,4'-isopropylidenediphenol (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    AMN33111J is a NaPiOn 2nd generation, spot detection type, PIR motion sensor. Typical applications include digital signage, sterilization stand, IP cameras.

                                                                                                    • 5m typical ceiling installation height
                                                                                                    • 57° x 42° field of view
                                                                                                    • 24 detection zones
                                                                                                    • 170μA standby current consumption
                                                                                                    • Digital (open collector) output type
                                                                                                    • Standard sensitivity
                                                                                                    • Black lens colour

                                                                                                    Technical Specifications

                                                                                                    Detection Distance

                                                                                                    5m

                                                                                                    Detection Area (Vertical)

                                                                                                    22°

                                                                                                    Beam Angle

                                                                                                    38°

                                                                                                    Lens Colour

                                                                                                    Black

                                                                                                    Current Consumption Typ

                                                                                                    170µA

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Detection Sensitivity

                                                                                                    Standard

                                                                                                    Detection Area (Horizontal)

                                                                                                    38°

                                                                                                    Lens Type

                                                                                                    Spot

                                                                                                    No. of Detection Zones

                                                                                                    24Zones

                                                                                                    Product Range

                                                                                                    AMN 2,3,4 Series

                                                                                                    SVHC

                                                                                                    4,4'-isopropylidenediphenol (17-Jan-2023)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:4,4'-isopropylidenediphenol (17-Jan-2023)