1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Blowers
                                                                                                    Print Page

                                                                                                    QG030-148/12

                                                                                                    Fan Blower, QG030 Series, Crossflow, 12 VDC, DC, 47.5 mm, 50 mm, 44 CFM

                                                                                                    EBM-PAPST
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EBM-PAPST QG030-148/12
                                                                                                    EBM-PAPST QG030-148/12
                                                                                                    EBM-PAPST QG030-148/12
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoQG030-148/12
                                                                                                    Newark Part No.53M6367
                                                                                                    Product RangeQG030 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$115.850
                                                                                                    Price for:Each
                                                                                                    Minimum: 30
                                                                                                    Multiple: 30
                                                                                                    $3,475.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EBM-PAPST
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoQG030-148/12
                                                                                                    Newark Part No.53M6367
                                                                                                    Product RangeQG030 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Blower TypeCrossflow
                                                                                                    Supply Voltage12VDC
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame Size47.5mm
                                                                                                    External Depth50mm
                                                                                                    Air Flow - CFM44CFM
                                                                                                    Flow Rate - Metric74.75m³/h
                                                                                                    Flow Rate - Imperial44CFM
                                                                                                    Air Flow - m3/min1.25m³/min
                                                                                                    Noise Rating49dBA
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Power Connection Type2 Lead Wires
                                                                                                    Power Rating6.2W
                                                                                                    Product RangeQG030 Series
                                                                                                    IP Rating-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The QG030-148/12 is a 12VDC Tangential Blower with a ball bearing and aluminum impeller. This QG030 series AC blower features large outflow surface, cross flow fan with high air flow and aluminum housing. The power connection is via insulated and tin-plated single strand cable and the motor is protected against reverse polarity and locking. This electronic commutation completely integrated blower also features blocking and overload protected rotor, the air discharge from the outlet and the direction of rotation is right looking at rotor.

                                                                                                    • -20 to 60°C Ambient temperature range

                                                                                                    Applications

                                                                                                    Lighting

                                                                                                    Technical Specifications

                                                                                                    Blower Type

                                                                                                    Crossflow

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    External Depth

                                                                                                    50mm

                                                                                                    Flow Rate - Metric

                                                                                                    74.75m³/h

                                                                                                    Air Flow - m3/min

                                                                                                    1.25m³/min

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Power Rating

                                                                                                    6.2W

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Supply Voltage

                                                                                                    12VDC

                                                                                                    Fan Frame Size

                                                                                                    47.5mm

                                                                                                    Air Flow - CFM

                                                                                                    44CFM

                                                                                                    Flow Rate - Imperial

                                                                                                    44CFM

                                                                                                    Noise Rating

                                                                                                    49dBA

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires

                                                                                                    Product Range

                                                                                                    QG030 Series

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for QG030-148/12

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead