Print Page
Image is for illustrative purposes only. Please refer to product description.
111 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.050 |
| 5+ | $20.560 |
| 10+ | $20.070 |
| 25+ | $19.580 |
| 50+ | $18.100 |
| 100+ | $15.900 |
| 250+ | $14.400 |
Price for:Each
Minimum: 1
Multiple: 1
$21.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MP101401 is a digital hall effect magnetic Proximity Sensor in low-profile flange-mount housing. The MP1 series is an one-piece non-contact solid-state position sensor that operate through the use of Hall Effect technology with magnetic fields generated by permanent magnets. They provide a sinking current output. The sensor is encapsulated in glass-reinforced nylon plastic housing.
- Solid state reliability
- South pole sensitive
- Unipolar device
- Low profile design
- 24AWG x 314mm leads termination
- IP65 Protection rating
Applications
Sensing & Instrumentation, Security
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate