2. Connectors
                                                                                                    3. I/O Connectors
                                                                                                    Print Page

                                                                                                    67492-9220

                                                                                                    I/O Connector, 22 Contacts, Receptacle, SATA, Surface Mount, 67492 Series, PCB Mount

                                                                                                    MOLEX
                                                                                                    MOLEX 67492-9220
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No67492-9220
                                                                                                    Newark Part No.53K4321
                                                                                                    Product Range67492 Series
                                                                                                    Also Known AsGTIN UPC EAN: 822348797325
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No67492-9220
                                                                                                    Newark Part No.53K4321
                                                                                                    Product Range67492 Series
                                                                                                    Also Known AsGTIN UPC EAN: 822348797325
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Contacts22Contacts
                                                                                                    GenderReceptacle(View Associated Connectors)
                                                                                                    Connector TypeSATA
                                                                                                    Contact Termination TypeSurface Mount
                                                                                                    Product Range67492 Series
                                                                                                    Connector MountingPCB Mount
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    Contact MaterialCopper Alloy
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 67492-9220 is a 1.27mm pitch right-angle serial ATA PCB Host receptacle for board-to-board, signal applications. It is made of copper alloy and high temperature thermoplastic resin with gold plating on mating area and tin plating on termination. It mates with 87703 and 87672 serial ATA plugs.

                                                                                                    • Maximum current per contact is 1.5A
                                                                                                    • Operating temperature range from -35°C to 85°C
                                                                                                    • Maximum durability of 500 mating cycles
                                                                                                    • Surface mount style termination interface

                                                                                                    Technical Specifications

                                                                                                    No. of Contacts

                                                                                                    22Contacts

                                                                                                    Connector Type

                                                                                                    SATA

                                                                                                    Product Range

                                                                                                    67492 Series

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Gender

                                                                                                    Receptacle

                                                                                                    Contact Termination Type

                                                                                                    Surface Mount

                                                                                                    Connector Mounting

                                                                                                    PCB Mount

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    Technical Docs (4)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Product Change Notice EN

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised