1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Digital-to-Analog Converters - DAC
                                                                                                    Print Page

                                                                                                    AD5735ACPZ

                                                                                                    DA CONVERTER, 12BIT, LFCSP-EP

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES AD5735ACPZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD5735ACPZ
                                                                                                    Newark Part No.53AK9700
                                                                                                    Product RangeQuad 12-Bit Current/Voltage Output DACs
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 23 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$30.920
                                                                                                    5+$27.950
                                                                                                    10+$24.990
                                                                                                    25+$23.050
                                                                                                    50+$22.440
                                                                                                    100+$21.840
                                                                                                    250+$21.020
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $30.92
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD5735ACPZ
                                                                                                    Newark Part No.53AK9700
                                                                                                    Product RangeQuad 12-Bit Current/Voltage Output DACs
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution12bit
                                                                                                    Interfaces3 Wire, DSP, Microwire, QSPI, Serial, SPI
                                                                                                    Supply Voltage Min33V
                                                                                                    Interfaces3 Wire, Microwire, QSPI, Serial, SPI
                                                                                                    Supply Voltage Range-26.4V to -10.8V, 4.5V to 5.5V, 9V to 33V
                                                                                                    Supply Voltage Max9V
                                                                                                    Supply Voltage Range-26.4V to -10.8V, 4.5V to 5.5V, 9V to 33V
                                                                                                    ADC / DAC Case StyleLFCSP-EP
                                                                                                    No. of Channels4Channels
                                                                                                    Output TypeCurrent, Voltage
                                                                                                    IC Case / PackageLFCSP-EP
                                                                                                    Input Channel TypeSerial
                                                                                                    No. of Pins64Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Product RangeQuad 12-Bit Current/Voltage Output DACs
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    AD5735 is a quad-channel voltage and current output DAC with dynamic power control that operates with a power supply range from -26.4V to +33V. On-chip dynamic power control minimizes package power dissipation in current mode. This reduced power dissipation is achieved by regulating the voltage on the output driver from 7.4V to 29.5V using a dc-to-dc boost converter optimized for minimum on-chip power dissipation. This uses a versatile 3-wire serial interface that operates at clock rates of up to 30MHz and is compatible with standard SPI, QSPI™, MICROWIRE®, DSP, and microcontroller interface standards. The serial interface also features optional CRC-8 packet error checking, as well as a watchdog timer that monitors activity on the interface. Application includes process control, actuator control, PLCs.

                                                                                                    • Dynamic power control for thermal management
                                                                                                    • Current and voltage output pins connectable to a single terminal
                                                                                                    • User-programmable offset and gain, on-chip diagnostics
                                                                                                    • Resolution is 12bits (min, AVDD = VBOOST-x = 15V, DVDD = 2.7V to 5.5V)
                                                                                                    • Total unadjusted error (TUE) is ±0.012% FSR (typ, 0V to 5V, 0V to 10V, ±5V, ±10V ranges)
                                                                                                    • Relative accuracy (INL) is ±0.006% FSR (typ, AVDD = VBOOST-x = 15V, DVDD = 2.7V to 5.5V)
                                                                                                    • Differential nonlinearity (DNL) range from -1 to +1LSB (guaranteed monotonic, AVDD = VBOOST-x = 15V)
                                                                                                    • Short-circuit current is 16/8mA (typ, Programmable by user, defaults to 16mA typical)
                                                                                                    • DC PSRR is 50µV/V (typ, AVDD = VBOOST-x = 15V, DVDD = 2.7V to 5.5V)
                                                                                                    • 64-lead LFCSP-VQ package, operating temperature range from -40°C to +105°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Resolution

                                                                                                    12bit

                                                                                                    Supply Voltage Min

                                                                                                    33V

                                                                                                    Supply Voltage Range

                                                                                                    -26.4V to -10.8V, 4.5V to 5.5V, 9V to 33V

                                                                                                    Supply Voltage Range

                                                                                                    -26.4V to -10.8V, 4.5V to 5.5V, 9V to 33V

                                                                                                    No. of Channels

                                                                                                    4Channels

                                                                                                    IC Case / Package

                                                                                                    LFCSP-EP

                                                                                                    No. of Pins

                                                                                                    64Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    Quad 12-Bit Current/Voltage Output DACs

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Interfaces

                                                                                                    3 Wire, DSP, Microwire, QSPI, Serial, SPI

                                                                                                    Interfaces

                                                                                                    3 Wire, Microwire, QSPI, Serial, SPI

                                                                                                    Supply Voltage Max

                                                                                                    9V

                                                                                                    ADC / DAC Case Style

                                                                                                    LFCSP-EP

                                                                                                    Output Type

                                                                                                    Current, Voltage

                                                                                                    Input Channel Type

                                                                                                    Serial

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code